Trimmer Potentiometers:

22 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
07AH4529

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.840
10+
$1.710
25+
$1.610
50+
$1.520
100+
$1.440
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
1kohm
Surface Mount
1Turns
PSC-10 Series
± 10%
330mW
± 100ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
90°C
07AH4526

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.960
10+
$1.820
25+
$1.710
50+
$1.640
100+
$1.540
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
± 10%
330mW
± 100ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
90°C
07AH4521

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.020
10+
$1.880
25+
$1.760
50+
$1.680
100+
$1.590
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
PSC-10 Series
± 5%
330mW
± 100ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
90°C
78AC5548

RoHS

Each (Supplied on Cut Tape)
1+
$0.431
25+
$0.431
50+
$0.431
100+
$0.431
250+
$0.431
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
78AC5553

RoHS

Each (Supplied on Cut Tape)
1+
$0.786
25+
$0.786
50+
$0.786
100+
$0.786
250+
$0.786
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
78AC5550

RoHS

Each (Supplied on Cut Tape)
1+
$0.786
25+
$0.786
50+
$0.786
100+
$0.786
250+
$0.786
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
78AC5551

RoHS

Each (Supplied on Cut Tape)
1+
$0.194
25+
$0.194
50+
$0.194
100+
$0.194
250+
$0.194
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
78AC5549

RoHS

Each (Supplied on Cut Tape)
1+
$0.058
25+
$0.058
50+
$0.058
100+
$0.058
250+
$0.058
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Single Turn
Carbon
Top Adjust
100kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
71AC5621

RoHS

Each
1+
$0.091
10+
$0.091
25+
$0.091
50+
$0.091
100+
$0.091
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
± 5%
330mW
± 100ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
90°C
78AC5554

RoHS

Each (Supplied on Cut Tape)
1+
$0.194
25+
$0.194
50+
$0.194
100+
$0.194
250+
$0.194
More Pricing...
Min: 1 / Mult: 1
Min: 1 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
71AC5620

RoHS

Each
1+
$0.091
10+
$0.091
25+
$0.091
50+
$0.091
100+
$0.091
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
PSC-10 Series
± 5%
330mW
± 100ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
90°C
78AC5552

RoHS

Each (Supplied on Cut Tape)
1+
$0.058
25+
$0.058
50+
$0.058
100+
$0.058
250+
$0.058
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
73AC8682

RoHS

Each
1+
$0.080
10+
$0.080
25+
$0.080
50+
$0.080
100+
$0.080
More Pricing...
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
50kohm
Surface Mount
1Turns
PSC-10 Series
± 10%
330mW
± 100ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
90°C
07AH4523

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each (Supplied on Cut Tape)
Cut Tape
1+
$2.110
10+
$1.960
25+
$1.840
50+
$1.750
100+
$1.650
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
PSC-10 Series
± 5%
330mW
± 100ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
90°C
07AH4527

RoHS

AMPHENOL PIHER SENSORS AND CONTROLS
Each (Supplied on Cut Tape)
Cut Tape
1+
$1.940
10+
$1.790
25+
$1.690
50+
$1.610
100+
$1.520
Min: 1 / Mult: 1
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
PSC-10 Series
± 10%
330mW
± 100ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
90°C
71AC5632

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$1.070
6000+
$1.030
10000+
$1.010
Min: 2000 / Mult: 2000
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
71AC5636

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$1.070
6000+
$1.030
10000+
$1.010
Min: 2000 / Mult: 2000
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
71AC5637

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$1.070
6000+
$1.030
10000+
$1.010
Min: 2000 / Mult: 2000
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
71AC5638

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$1.070
6000+
$1.030
10000+
$1.010
Min: 2000 / Mult: 2000
Single Turn
Carbon
Top Adjust
50kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
71AC5635

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$1.070
6000+
$1.030
10000+
$1.010
Min: 2000 / Mult: 2000
Single Turn
Carbon
Top Adjust
100kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
71AC5633

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$1.070
6000+
$1.030
10000+
$1.010
Min: 2000 / Mult: 2000
Single Turn
Carbon
Top Adjust
100kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
71AC5634

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$1.110
4000+
$1.070
6000+
$1.030
10000+
$1.010
Min: 2000 / Mult: 2000
Single Turn
Carbon
Top Adjust
100kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
10.3mm
10.9mm
5.7mm
-40°C
85°C
1-22 of 22 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK