Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC10KV50-503A0505Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AC5621
Product RangePSC-10 Series
Your Part Number
1,318 In Stock
Need more?
FREE Standard Delivery
on orders over $200
Available in quantity shown. To order more than shown inventory, contact sales
| Quantity | Price |
|---|---|
| 1+ | $2.660 |
| 10+ | $2.510 |
| 25+ | $2.350 |
| 50+ | $2.210 |
| 100+ | $2.120 |
| 250+ | $1.920 |
| 500+ | $1.730 |
| 1000+ | $1.550 |
Price for:Each
Minimum: 1
Multiple: 1
$2.66
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerAMPHENOL PIHER SENSORS AND CONTROLS
Manufacturer Part NoPSC10KV50-503A0505Copy
Manufacturer Standard Lead Time16 weeks
Newark Part No.71AC5621
Product RangePSC-10 Series
Technical Datasheet
Trimmer TypeSingle Turn
Element MaterialCermet
Adjustment TypeTop Adjust
Track Resistance50kohm
Product RangePSC-10 Series
Potentiometer MountingSurface Mount
Resistance Tolerance± 5%
No. of Turns1Turns
Temperature Coefficient± 100ppm/°C
Power Rating330mW
Trimmer Shape / Size10 mm Round
Resistor Case / Package-
Product Length10.3mm
Product Width10.9mm
Product Height5.7mm
Operating Temperature Min-40°C
Operating Temperature Max90°C
Qualification-
MSL-
SVHCNo SVHC (21-Jan-2025)
Alternatives for PSC10KV50-503A0505
1 Product Found
Technical Specifications
Trimmer Type
Single Turn
Adjustment Type
Top Adjust
Product Range
PSC-10 Series
Resistance Tolerance
± 5%
Temperature Coefficient
± 100ppm/°C
Trimmer Shape / Size
10 mm Round
Product Length
10.3mm
Product Height
5.7mm
Operating Temperature Max
90°C
MSL
-
Element Material
Cermet
Track Resistance
50kohm
Potentiometer Mounting
Surface Mount
No. of Turns
1Turns
Power Rating
330mW
Resistor Case / Package
-
Product Width
10.9mm
Operating Temperature Min
-40°C
Qualification
-
SVHC
No SVHC (21-Jan-2025)
Technical Docs (2)
Legislation and Environmental
US ECCN:EAR99
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (21-Jan-2025)
Download Product Compliance Certificate
Product Compliance Certificate
