0
0 Items$0.00

Single Turn Trimmer Potentiometers :

1,697 Products Found
Find a huge range of Single Turn Trimmer Potentiometers at Newark Electronics Canada. We stock a wide range of Trimmer Potentiometers, such as Multi Turn & Single Turn Trimmer Potentiometers from the worlds top manufacturers including: Bourns, Amphenol Piher Sensors And Controls, Vishay, TT Electronics / Bi Technologies & Nidec Components

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
62J2259

RoHS

Date/Lot Code

Each
1+$2.050
10+$1.630
25+$1.590
50+$1.550
100+$1.460
More Pricing...
Single Turn
Cermet
Top Adjust
2kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J2287

RoHS

Each
1+$2.050
10+$1.630
25+$1.590
50+$1.550
100+$1.460
More Pricing...
Single Turn
Cermet
Top Adjust
5kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J2021

RoHS

Each
1+$1.960
10+$1.670
25+$1.480
50+$1.450
100+$1.410
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
-
62J2444

RoHS

Each
1+$2.050
10+$1.630
25+$1.590
50+$1.550
100+$1.440
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
62J2125

RoHS

Each
1+$2.100
10+$1.690
25+$1.640
50+$1.590
100+$1.520
More Pricing...
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J2093

RoHS

Each
1+$3.410
10+$2.900
25+$2.580
50+$2.510
100+$2.440
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J2248

RoHS

Date/Lot Code

Each
1+$2.050
10+$1.630
25+$1.590
50+$1.550
100+$1.460
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
26M7661

RoHS

Each
1+$12.720
10+$10.750
25+$9.540
50+$9.090
100+$8.640
More Pricing...
Single Turn
Cermet
Top Finger Adjust
10kohm
Through Hole
1Turns
M63 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.52mm
9.52mm
4.83mm
-55°C
125°C
MIL-R-22097
-
46F1085

RoHS

Each
1+$0.730
10+$0.618
25+$0.551
50+$0.524
100+$0.498
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
± 10%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
62J2246

RoHS

Date/Lot Code

Each
1+$2.050
10+$1.630
25+$1.590
50+$1.550
100+$1.440
More Pricing...
Single Turn
Cermet
Top Adjust
1kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J1883

RoHS

Date/Lot Code

Each
1+$1.350
10+$1.150
25+$1.020
50+$0.994
100+$0.969
More Pricing...
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
-
58K3067

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.370
10+$2.020
25+$1.800
50+$1.760
100+$1.710
More Pricing...
Single Turn
Cermet
Top Adjust
100kohm
Surface Mount
1Turns
3314 Series
± 20%
250mW
± 100ppm/°C
4 mm Square
SMD
4.5mm
4.5mm
2.55mm
-55°C
125°C
AEC-Q200
-
62J1882

RoHS

Each
1+$1.350
10+$1.150
25+$1.020
50+$0.994
100+$0.969
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
-
-
62J2250

RoHS

Each
1+$2.050
10+$1.630
25+$1.590
50+$1.550
100+$1.450
More Pricing...
Single Turn
Cermet
Top Adjust
100kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
62J2289

RoHS

Date/Lot Code

Each
1+$2.050
10+$1.630
25+$1.590
50+$1.550
100+$1.420
More Pricing...
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
-
-
95F4794
Each
1+$2.550
10+$1.960
25+$1.940
50+$1.890
100+$1.870
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
6.99mm
4.88mm
-55°C
125°C
AEC-Q200
-
78AC5548

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.960
25+$1.840
50+$1.690
100+$1.590
250+$1.530
More Pricing...
Single Turn
Carbon
Top Adjust
10kohm
Surface Mount
1Turns
PS-10 Series
± 30%
150mW
± 1500ppm/°C
10 mm Round
-
10.3mm
10.9mm
5.7mm
-40°C
85°C
-
-
62J2471

RoHS

Date/Lot Code

Each
1+$2.050
10+$1.630
25+$1.590
50+$1.550
100+$1.460
More Pricing...
Single Turn
Cermet
Side Adjust
50kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
SIP
9.53mm
4.83mm
9.53mm
-55°C
125°C
-
-
32K8175

RoHS

Each
1+$4.560
10+$3.870
25+$3.450
50+$3.350
100+$3.240
More Pricing...
Single Turn
Cermet
Top Adjust
50kohm
Through Hole
1Turns
3352 Series
± 20%
500mW
± 100ppm/°C
3/8 Inch Round
-
-
9.53mm
-
-55°C
125°C
-
-
60H9655

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.416
10+$0.348
25+$0.310
50+$0.303
100+$0.295
More Pricing...
Single Turn
Cermet
Top Adjust
500ohm
Surface Mount
1Turns
TC33 Series
± 25%
100mW
+/-250ppm/°C
3 mm Rectangular
SMD
3mm
3.8mm
1.2mm
-40°C
100°C
AEC-Q200
-
62J2000

RoHS

Each
1+$1.350
10+$1.150
25+$1.020
50+$0.994
100+$0.969
More Pricing...
Single Turn
Cermet
Side Adjust
10kohm
Through Hole
1Turns
3362 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
-
6.6mm
4.88mm
6.99mm
-55°C
125°C
-
-
01F7694
Each
1+$3.270
10+$2.770
25+$2.460
50+$2.410
100+$2.340
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3386 Series
± 10%
500mW
± 100ppm/°C
3/8 Inch Square
-
9.53mm
9.53mm
4.83mm
-55°C
125°C
AEC-Q200
-
04B2986

RoHS

Date/Lot Code

Each
1+$0.730
10+$0.618
25+$0.551
50+$0.524
100+$0.498
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Through Hole
1Turns
3306 Series
± 25%
200mW
+/-250ppm/°C
6 mm Round
-
6.81mm
8.1mm
7.62mm
-25°C
100°C
AEC-Q200
-
78M8860

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.360
10+$1.090
25+$1.070
50+$1.050
100+$1.030
More Pricing...
Single Turn
Cermet
Top Adjust
5kohm
Surface Mount
1Turns
3361 Series
± 10%
500mW
± 100ppm/°C
1/4 Inch Square
SMD
6.71mm
7.04mm
5.21mm
-55°C
125°C
-
-
46M2527

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.850
25+$0.698
100+$0.613
250+$0.583
500+$0.552
More Pricing...
Single Turn
Cermet
Top Adjust
10kohm
Surface Mount
1Turns
35 Series
± 25%
100mW
+/-250ppm/°C
3 mm Square
SMD
3mm
3.65mm
1.7mm
-40°C
125°C
-
-
1-25 of 1697 items
of 68 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK