Trimmer Potentiometers:

8 Products Found
We have a wide range of single-turn and multi-turn trimmers with panel mount, surface mount, or through-hole options.

How do you adjust a trimmer potentiometer?

A trimmer resistor is a resistor that can be adjusted or “trimmed” to an exact resistance by turning a screw. This type of resistor is often used in circuits because it allows for adjustments in circuit performance. The adjustment is made by using a tool, such as a screwdriver, to turn the dial or knob on the device.

Trimmers are normally manufactured as single-turn or multi-turn components and may be top-adjusted or side-adjusted. Multi-turn trimmers can be used with automated test equipment (ATE) and are also available with anti-rotation features that prevent the adjustment from being changed accidentally.

Trimmer resistors are usually used in applications where adjustments need to be made during production, or where the effect of manufacturing tolerances needs to be compensated for during the operational life of a product.

Types of trimmer resistors

Single-turn Trimmer Resistors have a screw that turns about 300 degrees in either direction to adjust the resistance value. This type of resistor has a resistance range of 10Ω - 10MΩ and can be adjusted in increments as fine as 0.01Ω. It can handle up to 2.75W of power.

Multiturn Trimmer Resistors work like single-turn trimmers, except they have multiple turns—usually five and an adjustment range of 10Ω -5 MΩ. They can also be adjusted in fine increments, but they can only handle 1W of power, making them less powerful than single-turn trimmers.

Show More
View
Buyer
Engineer
Manufacturer
Trimmer Type
Element Material
Adjustment Type
Track Resistance
Potentiometer Mounting
No. of Turns
Product Range
Resistance Tolerance
Power Rating
Temperature Coefficient
Trimmer Shape / Size
Resistor Case / Package
Product Length
Product Width
Product Height
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
45AC8016

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+
$87.380
5+
$76.380
10+
$65.370
25+
$59.430
50+
$55.710
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Metal Foil
Top Adjust
500ohm
Through Hole
21Turns
Accutrim 1260 Series
± 5%
250mW
± 10ppm/°C
3/8 Inch Square
SIP
9.53mm
4.32mm
10.67mm
-55°C
150°C
-
39T1718

RoHS

Date/Lot Code

Each
1+
$116.780
5+
$102.540
10+
$98.370
25+
$96.680
50+
$95.650
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Metal Foil
Top Adjust
500ohm
Through Hole
21Turns
Accutrim 1240 Series
± 5%
250mW
± 10ppm/°C
1/4 Inch Square
-
6.35mm
4.45mm
6.35mm
-55°C
150°C
-
39T1713

RoHS

Date/Lot Code

Each
1+
$110.930
5+
$102.540
10+
$98.370
Min: 1 / Mult: 1
Multi Turn
Metal Foil
Top Adjust
1kohm
Through Hole
21Turns
Accutrim 1240 Series
± 5%
250mW
± 10ppm/°C
1/4 Inch Square
-
6.35mm
4.45mm
6.35mm
-55°C
150°C
-
39T1715

RoHS

Date/Lot Code

Each
1+
$124.160
5+
$115.640
10+
$107.100
25+
$100.510
50+
$95.800
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Metal Foil
Top Adjust
100ohm
Through Hole
21Turns
Accutrim 1240 Series
± 5%
250mW
± 10ppm/°C
1/4 Inch Square
-
6.35mm
4.45mm
6.35mm
-55°C
150°C
-
86H5111

RoHS

Each
1+
$91.860
5+
$88.370
10+
$85.140
25+
$82.240
50+
$80.760
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Cermet
Top Adjust
10kohm
Through Hole
21Turns
Accutrim 1240 Series
± 5%
250mW
± 10ppm/°C
1/4 Inch Square
-
6.35mm
4.45mm
6.35mm
-55°C
150°C
AEC-Q200
39T1714

RoHS

Date/Lot Code

Each
1+
$105.210
5+
$102.540
10+
$98.370
25+
$96.680
50+
$95.650
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Metal Foil
Top Adjust
10kohm
Through Hole
21Turns
Accutrim 1240 Series
± 5%
250mW
± 10ppm/°C
1/4 Inch Square
-
6.35mm
4.45mm
6.35mm
-55°C
150°C
-
39T1716

RoHS

Date/Lot Code

Each
1+
$143.190
5+
$133.670
10+
$124.130
25+
$113.680
50+
$100.810
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Metal Foil
Top Adjust
2kohm
Through Hole
21Turns
Accutrim 1240 Series
± 5%
250mW
± 10ppm/°C
1/4 Inch Square
-
6.35mm
4.45mm
6.35mm
-55°C
150°C
-
45AC8012

RoHS

Date/Lot Code

VPG FOIL RESISTORS
Each
1+
$84.880
5+
$74.190
10+
$63.500
25+
$57.730
50+
$54.120
More Pricing...
Min: 1 / Mult: 1
Multi Turn
Metal Foil
Top Adjust
1kohm
Through Hole
21Turns
Accutrim 1260 Series
± 5%
250mW
± 10ppm/°C
3/8 Inch Square
SIP
9.53mm
4.32mm
10.67mm
-55°C
150°C
-
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK