| Quantity | Price |
|---|---|
| 1+ | $91.860 |
| 5+ | $88.370 |
| 10+ | $85.140 |
| 25+ | $82.240 |
| 50+ | $80.760 |
| 100+ | $79.430 |
Product Information
Product Overview
The 1240W series Bulk Metal® foil technology Trimming Potentiometer designed to meet or exceed the requirements of MIL-PRF-39035, characteristic H with a smooth and unidirectional output. The 1/4-inch square RJ26 style trimming potentiometer has green Diallyl phthalate case. The foil precision trimmers have the Bulk Metal® foil resistive element which possesses unique inherent temperature and load life stability. Plus, their advanced virtually back lash-free adjustment mechanism makes them easy to set quickly and accurately and keeps the setting exactly on target. A smooth and unidirectional resistance with lead screw adjustment.
- Ultra high precision
- Electrostatic discharge (ESD) up to 25000V
- -55 to 150°C Operating temperature range
Technical Specifications
Multi Turn
Top Adjust
10kohm
± 5%
± 10ppm/°C
1/4 Inch Square
6.35mm
6.35mm
150°C
-
Cermet
Through Hole
21Turns
Accutrim 1240 Series
250mW
-
4.45mm
-55°C
AEC-Q200
To Be Advised
Technical Docs (1)
Alternatives for 1240W 10K 5%
1 Product Found
Associated Products
1 Product Found
Legislation and Environmental
RoHS
RoHS
Product Compliance Certificate