100ohm Chip SMD Resistors:

1,403 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28K0409

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.223
25+
$0.132
50+
$0.126
Min: 1 / Mult: 1
100ohm
63mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Ultra Precision
RR Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
-
53K3944

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.362
10+
$0.305
25+
$0.284
50+
$0.263
100+
$0.245
More Pricing...
Min: 1 / Mult: 1
100ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
500V
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
-
98K7617

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.138
25+
$0.112
50+
$0.096
100+
$0.066
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
100ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
98K7775

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.214
25+
$0.105
50+
$0.069
100+
$0.049
250+
$0.037
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
100ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
66F9065

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
25+
$0.066
50+
$0.053
100+
$0.043
250+
$0.039
More Pricing...
Min: 1 / Mult: 1
100ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
64R5246

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
10+
$0.025
100+
$0.014
1000+
$0.013
5000+
$0.010
Min: 1 / Mult: 1
100ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
01H7765

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
Min: 5000 / Mult: 5000
100ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
53W3941

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.027
10+
$0.027
100+
$0.027
1000+
$0.027
5000+
$0.027
Min: 1 / Mult: 1
100ohm
63mW
0402 [1005 Metric]
± 0.5%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
24W3981

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
10000+
$0.023
Min: 5000 / Mult: 5000
100ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
02J1979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.028
50+
$0.021
100+
$0.014
250+
$0.012
More Pricing...
Min: 1 / Mult: 1
100ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
24T7241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.237
25+
$0.080
50+
$0.066
100+
$0.050
250+
$0.049
More Pricing...
Min: 1 / Mult: 1
100ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
08N2093

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.146
10+
$0.088
100+
$0.082
1000+
$0.075
Min: 1 / Mult: 1
100ohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
59M6948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
25+
$0.008
50+
$0.008
100+
$0.008
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
100ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
98K7495

RoHS

Each (Supplied on Cut Tape)
1+
$0.081
25+
$0.039
100+
$0.025
250+
$0.018
500+
$0.014
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
100ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
59M6700

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.024
100+
$0.017
250+
$0.016
500+
$0.014
More Pricing...
Min: 1 / Mult: 1
100ohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
05F1505

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.209
25+
$0.066
50+
$0.060
100+
$0.053
250+
$0.049
More Pricing...
Min: 1 / Mult: 1
100ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
59M6851

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.153
25+
$0.037
50+
$0.034
100+
$0.030
250+
$0.027
More Pricing...
Min: 1 / Mult: 1
100ohm
250mW
0805 [2012 Metric]
± 5%
Thick Film
-
General Purpose
CRCW e3 Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
-
86T3980

RoHS

Each (Supplied on Cut Tape)
1+
$0.085
10+
$0.052
25+
$0.030
50+
$0.021
Min: 1 / Mult: 1
Min: 500 / Mult: 1
100ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
84W7231

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.003
Min: 5000 / Mult: 5000
100ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
61M5436

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.034
50+
$0.030
100+
$0.024
250+
$0.023
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
100ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
75X0141

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
Min: 5000 / Mult: 5000
100ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 250ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
07J3849

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.034
10000+
$0.031
20000+
$0.030
30000+
$0.028
Min: 5000 / Mult: 5000
100ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
98K7334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.021
25+
$0.018
50+
$0.014
100+
$0.012
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
100ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
65AC3349

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.153
25+
$0.048
100+
$0.028
250+
$0.027
500+
$0.025
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100ohm
200mW
0402 [1005 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
65AC3445

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.265
25+
$0.098
50+
$0.089
100+
$0.080
250+
$0.073
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
1-25 of 1403 items
of 57 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK