130mW Chip SMD Resistors:

16 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AM4815

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.264
50+
$0.176
100+
$0.161
250+
$0.148
500+
$0.136
Min: 1 / Mult: 1
Min: 10 / Mult: 1
11.8kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4820

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.264
50+
$0.192
100+
$0.182
250+
$0.169
500+
$0.161
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
16.9kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4822

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.264
50+
$0.192
100+
$0.182
250+
$0.169
500+
$0.161
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
19.1kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4826

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.264
50+
$0.192
100+
$0.182
250+
$0.169
500+
$0.165
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
240ohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4829

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.264
50+
$0.194
100+
$0.169
250+
$0.158
500+
$0.146
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
43.2kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4835

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.241
50+
$0.176
100+
$0.161
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.04kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.264
50+
$0.194
100+
$0.169
250+
$0.164
500+
$0.158
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
16.2kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4831

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.264
50+
$0.194
100+
$0.168
250+
$0.162
500+
$0.156
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
47kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.264
50+
$0.192
100+
$0.182
250+
$0.169
500+
$0.158
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15.4kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4828

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.264
50+
$0.192
100+
$0.182
250+
$0.169
500+
$0.156
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
3.57kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.264
50+
$0.192
100+
$0.182
250+
$0.169
500+
$0.161
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
45.3kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4838

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.252
50+
$0.182
100+
$0.161
250+
$0.154
500+
$0.151
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
61.9kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4817

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.264
50+
$0.194
100+
$0.166
250+
$0.161
500+
$0.154
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
12.4kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.264
50+
$0.192
100+
$0.182
250+
$0.169
500+
$0.161
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
64.9kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4823

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.241
50+
$0.176
100+
$0.161
250+
$0.148
500+
$0.141
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.15kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AM4836

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.264
50+
$0.192
100+
$0.182
250+
$0.169
500+
$0.161
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
6.49kohm
130mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
75V
1mm
0.5mm
-55°C
175°C
AEC-Q200
1-16 of 16 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK