320mW Chip SMD Resistors:

20 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
83AJ0640

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$10.940
10+
$7.830
25+
$7.820
50+
$7.790
100+
$6.930
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100ohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
29AK3396

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$11.870
10+
$9.370
25+
$9.230
50+
$9.080
100+
$8.180
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10kohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.52mm
0.85mm
-55°C
155°C
83AJ0643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.390
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10kohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.840
Min: 1 / Mult: 1
Min: 10 / Mult: 1
20kohm
320mW
0603 [1608 Metric]
± 0.05%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0642

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.380
10+
$2.380
25+
$2.380
50+
$2.380
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1kohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0647

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.840
Min: 1 / Mult: 1
Min: 10 / Mult: 1
15kohm
320mW
0603 [1608 Metric]
± 0.05%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0646

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.840
10+
$2.840
25+
$2.840
50+
$2.840
Min: 1 / Mult: 1
Min: 10 / Mult: 1
11kohm
320mW
0603 [1608 Metric]
± 0.05%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0639

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.380
10+
$2.380
25+
$2.380
50+
$2.380
100+
$2.380
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100ohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.390
10+
$2.390
25+
$2.390
50+
$2.390
100+
$2.390
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100ohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
1kohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0681

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
100ohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0678

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1kohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0682

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$8.120
400+
$7.950
800+
$7.730
1600+
$7.270
2400+
$6.940
Min: 100 / Mult: 100
11kohm
320mW
0603 [1608 Metric]
± 0.05%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0676

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
100ohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0680

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
10kohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0675

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
100ohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0677

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
1kohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0684

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
20kohm
320mW
0603 [1608 Metric]
± 0.05%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0679

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
10kohm
320mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
83AJ0683

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
15kohm
320mW
0603 [1608 Metric]
± 0.05%
Thin Film
Precision
PEP Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK