3W Chip SMD Resistors:

1,780 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Height
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
92AH9610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$0.836
100+
$0.499
1000+
$0.338
Min: 5 / Mult: 5
Min: 100 / Mult: 5
33ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
-
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
48Y0375

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.841
25+
$0.812
50+
$0.784
100+
$0.748
Min: 10 / Mult: 10
Min: 100 / Mult: 10
20ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
48Y0326

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.841
25+
$0.812
50+
$0.784
100+
$0.748
Min: 10 / Mult: 10
100ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
84Y5062

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.280
25+
$0.729
50+
$0.675
100+
$0.625
250+
$0.576
More Pricing...
Min: 1 / Mult: 1
10ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
92AH9623

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$0.836
100+
$0.499
1000+
$0.338
Min: 5 / Mult: 5
Min: 100 / Mult: 5
3.3kohm
3W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
-
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
33AH4495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.212
5000+
$0.194
Min: 2000 / Mult: 2000
3.9ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
-
± 200ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
48Y0487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.841
25+
$0.812
50+
$0.784
100+
$0.748
Min: 10 / Mult: 10
Min: 100 / Mult: 10
750ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
01AH1493

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.723
10+
$0.487
25+
$0.470
50+
$0.451
100+
$0.440
Min: 1 / Mult: 1
Min: 100 / Mult: 1
100ohm
3W
-
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
-
-
33AH4525

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.212
5000+
$0.194
Min: 2000 / Mult: 2000
1.8ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
-
± 200ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
92AH9670

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.600
10+
$1.410
100+
$0.841
1000+
$0.570
Min: 5 / Mult: 5
Min: 100 / Mult: 5
160ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
54AH6488

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.600
10+
$1.410
100+
$0.841
1000+
$0.570
Min: 5 / Mult: 5
Min: 100 / Mult: 5
12ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
-
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
98K0177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.080
10+
$0.705
25+
$0.545
50+
$0.519
100+
$0.492
Min: 1 / Mult: 1
Min: 100 / Mult: 1
3.3kohm
3W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-
-55°C
200°C
-
-
48Y0315

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.548
25+
$0.529
50+
$0.506
100+
$0.495
Min: 10 / Mult: 10
1ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
33AH4487

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.358
5000+
$0.327
Min: 2000 / Mult: 2000
300ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
-
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
54AH6493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.600
10+
$1.410
100+
$0.841
1000+
$0.570
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
-
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
98K2968

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.830
10+
$3.030
25+
$2.630
50+
$2.370
100+
$2.160
More Pricing...
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10ohm
3W
6927 [17570 Metric]
± 1%
Wirewound
Anti-Surge
WSC Series
± 20ppm/°C
5.5V
17.53mm
-
6.98mm
-65°C
275°C
AEC-Q200
-
48Y0339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.524
25+
$0.506
50+
$0.486
100+
$0.474
Min: 10 / Mult: 10
120ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
48Y0411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.841
25+
$0.812
50+
$0.784
100+
$0.748
Min: 10 / Mult: 10
300ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
48Y0334

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.841
25+
$0.812
50+
$0.784
100+
$0.748
Min: 10 / Mult: 10
12ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
48Y0318

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.548
25+
$0.529
50+
$0.506
100+
$0.495
Min: 10 / Mult: 10
1.8ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
3522 Series
-
250V
6.35mm
-
3.2mm
-55°C
155°C
-
-
73AC9809

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.884
Min: 5 / Mult: 5
Min: 5 / Mult: 5
10ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
High Power
CHP Series
± 200ppm/°C
250V
6.4mm
-
3.1mm
-55°C
155°C
-
-
92AH9609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$0.836
100+
$0.499
1000+
$0.338
Min: 5 / Mult: 5
Min: 100 / Mult: 5
22ohm
3W
2512 [6432 Metric]
± 5%
Thick Film
General Purpose
-
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
70AH9210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.380
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
High Power
CHP-A Series
± 100ppm/°C
250V
6.4mm
-
3.1mm
-55°C
155°C
AEC-Q200
-
95AJ8908

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.537
5000+
$0.490
Min: 2000 / Mult: 2000
10ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
250V
6.35mm
-
3.2mm
-55°C
155°C
AEC-Q200
-
98K0030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.998
10+
$0.545
25+
$0.509
50+
$0.472
100+
$0.440
Min: 1 / Mult: 1
15kohm
3W
-
± 5%
Metal Film
High Power
SM Series
± 100ppm/°C
500V
10.5mm
-
5.5mm
-55°C
200°C
-
-
1-25 of 1780 items
of 72 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK