75mW Chip SMD Resistors:

20 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
54AH7784

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.167
50+
$0.121
100+
$0.106
250+
$0.102
500+
$0.098
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
20kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7786

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.078
25+
$0.078
Min: 1 / Mult: 1
Min: 10 / Mult: 1
499ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8800

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.169
25+
$0.163
50+
$0.156
100+
$0.151
250+
$0.148
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
45AJ8804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.157
25+
$0.152
50+
$0.149
100+
$0.141
250+
$0.135
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
15kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.209
25+
$0.152
Min: 1 / Mult: 1
Min: 10 / Mult: 1
5kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
29AK8515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.169
25+
$0.166
50+
$0.163
100+
$0.160
250+
$0.152
More Pricing...
Min: 10 / Mult: 10
22kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
29AM4812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.172
50+
$0.125
100+
$0.118
250+
$0.109
500+
$0.098
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
49.9ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
29AK8517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.169
25+
$0.166
50+
$0.163
100+
$0.160
250+
$0.152
More Pricing...
Min: 10 / Mult: 10
24.9kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
76AK0197

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.169
25+
$0.163
50+
$0.156
100+
$0.151
250+
$0.148
More Pricing...
Min: 10 / Mult: 10
50ohm
75mW
0201 [0603 Metric]
± 0.1%
Thick Film
High Stability
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7780

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.209
25+
$0.162
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7779

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.126
20000+
$0.112
30000+
$0.103
50000+
$0.093
Min: 10000 / Mult: 10000
10kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7777

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.126
20000+
$0.112
30000+
$0.103
50000+
$0.093
Min: 10000 / Mult: 10000
1kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7781

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.126
20000+
$0.112
30000+
$0.103
50000+
$0.093
Min: 10000 / Mult: 10000
100ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7789

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.126
20000+
$0.112
30000+
$0.103
50000+
$0.093
Min: 10000 / Mult: 10000
5kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
25+
$0.162
Min: 10000 / Mult: 10000
Min: 10 / Mult: 10000
1kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7783

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.126
20000+
$0.112
30000+
$0.103
50000+
$0.093
Min: 10000 / Mult: 10000
15kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7785

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.126
20000+
$0.112
30000+
$0.103
50000+
$0.093
Min: 10000 / Mult: 10000
20kohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
54AH7787

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.126
20000+
$0.112
30000+
$0.103
50000+
$0.093
Min: 10000 / Mult: 10000
499ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
69AK9232

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.112
20000+
$0.110
Min: 10000 / Mult: 10000
49.9ohm
75mW
0201 [0603 Metric]
± 0.1%
Thin Film
High Stability
TNPW e3 Series
± 25ppm/K
25V
0.6mm
0.3mm
-55°C
155°C
AEC-Q200
29AM4811

RoHS

Each (Supplied on Cut Tape)
Cut Tape
5000+
$0.367
Min: 10000 / Mult: 10000
50ohm
75mW
0201 [0603 Metric]
± 1%
Thin Film
High Frequency
TNPR e3 Series
± 25ppm/K
-
0.6mm
0.3mm
-55°C
155°C
-
1-20 of 20 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK