ERA-8A Series Chip SMD Resistors:
548 Products FoundERA-8A Series Metal Film Chip SMD Resistors
Panasonic Metal/Thin Film Chip Resistors are a High-Reliability Type in the ERA family. These resistors are AEC-Q200 qualified and come in the 1206 case size with a 0.25W power rating. The Panasonic ERA-8A has a resistance range of 10Ω to 100MΩ
- High reliability, accuracy, and performance
- Operating temperature range from -55°C to 155°C
- 0.25W power rating at +85°C
- Low Current Noise with excellent Linearity
- Reference standard : IEC 60115-8, JIS C 5201-8, JEITA RC-2133C
- AEC-Q200 qualified
- 1206 case size
- 10Ω to 1MΩ resistance range
- RoHS compliant
- Applications: Automotive, Battery Management System (BMS) and Factory Automation
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
RoHS Phthalates Compliant
Packaging
Filter(s) Applied
1 Filter(s) Selected
| Compare | Price for | Quantity | ||||||||||||||||||||||
|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
1+ $0.367 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 10kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
1+ $0.367 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 100ohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
10+ $0.498 100+ $0.353 500+ $0.298 5000+ $0.280 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 240kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
PANASONIC | 1+ $1.220 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 100ohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 10ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
1+ $0.360 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 49.9ohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
1+ $0.381 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 49.9ohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
PANASONIC | Each (Supplied on Full Reel) Full Reel | 5000+ $0.248 10000+ $0.238 20000+ $0.230 30000+ $0.227 | Min: 5000 / Mult: 5000 | 33kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||
10+ $0.498 100+ $0.353 500+ $0.298 5000+ $0.280 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 68kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
1+ $0.367 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 3.4kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
10+ $0.338 100+ $0.319 500+ $0.298 5000+ $0.280 10000+ $0.262 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 1Mohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
PANASONIC | Each (Supplied on Full Reel) Full Reel | 5000+ $0.248 10000+ $0.238 | Min: 5000 / Mult: 5000 | 3.3kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||
1+ $0.360 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 4.02kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
1+ $0.367 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 100ohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
1+ $0.367 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 102kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
1+ $0.367 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 31.6kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
PANASONIC | 1+ $1.130 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 2kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 10ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
PANASONIC | 1+ $1.260 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 3kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 10ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
1+ $0.367 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 2.1kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
PANASONIC | Each (Supplied on Full Reel) Full Reel | 5000+ $0.707 10000+ $0.705 | Min: 5000 / Mult: 5000 | 1Mohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 10ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||
PANASONIC | 10+ $1.490 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 1Mohm | 250mW | 1206 [3216 Metric] | ± 0.05% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 10ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
PANASONIC | 10+ $0.907 25+ $0.854 50+ $0.809 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 1Mohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 10ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
Each (Supplied on Cut Tape) | 1+ $0.367 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 220ohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
10+ $0.498 100+ $0.353 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 1.2kohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||
Each (Supplied on Cut Tape) Cut Tape | 10+ $0.338 100+ $0.319 500+ $0.298 5000+ $0.280 10000+ $0.262 More Pricing... | Min: 10 / Mult: 10 | 430ohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | |||||
1+ $0.367 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 51ohm | 250mW | 1206 [3216 Metric] | ± 0.1% | Metal Film (Thin Film) | - | High Reliability | ERA-8A Series | ± 25ppm/°C | 150V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | - | - | ||||||