ERA-8V Series Chip SMD Resistors:
908 Products FoundView
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
Compare | Price for | Quantity | |||||||||||||||||||
---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|---|
60AK8158 RoHS | 10+ $1.440 25+ $1.310 50+ $1.180 100+ $1.080 250+ $0.907 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 3.3kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 15ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8161 RoHS | 10+ $1.440 25+ $1.310 50+ $1.180 100+ $1.080 250+ $0.907 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 47kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 15ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8165 RoHS | 10+ $1.290 25+ $1.140 50+ $0.980 100+ $0.941 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 10kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 10ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8168 RoHS | 10+ $1.290 25+ $1.140 50+ $0.980 100+ $0.869 250+ $0.837 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 15kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 10ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8171 RoHS | 10+ $1.530 25+ $1.390 50+ $1.270 100+ $1.150 250+ $0.971 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 3.3kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 10ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8173 RoHS | 10+ $1.530 25+ $1.390 50+ $1.270 100+ $1.150 250+ $0.971 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 4.7kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 10ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8114 RoHS | 10+ $0.587 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 120ohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8118 RoHS | 10+ $0.549 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 1.5kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8119 RoHS | 10+ $0.729 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 15kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8135 RoHS | 10+ $0.587 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 47kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8136 RoHS | 10+ $0.729 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 470ohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8138 RoHS | 10+ $0.587 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 47kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8140 RoHS | 10+ $0.587 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 560ohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8141 RoHS | 10+ $0.645 100+ $0.605 500+ $0.563 5000+ $0.526 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 5.6kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8142 RoHS | 10+ $0.587 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 56kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8116 RoHS | 10+ $0.587 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 12kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8122 RoHS | 10+ $0.587 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 18kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8125 RoHS | 10+ $0.587 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 22kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8128 RoHS | 10+ $0.587 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 27kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8148 RoHS | 10+ $0.587 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 820ohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8153 RoHS | 10+ $1.440 25+ $1.310 50+ $1.180 100+ $1.080 250+ $0.907 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 100kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 15ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8121 RoHS | 10+ $0.549 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 1.8kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8147 RoHS | 10+ $0.587 100+ $0.512 500+ $0.477 5000+ $0.445 | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 82ohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 25ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8157 RoHS | 10+ $1.440 25+ $1.310 50+ $1.180 100+ $1.080 250+ $0.907 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 22kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 15ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 | |||||
60AK8162 RoHS | 10+ $1.440 25+ $1.310 50+ $1.180 100+ $1.080 250+ $0.907 More Pricing... | Min: 10 / Mult: 10 Min: 100 / Mult: 10 | 6.8kohm | 250mW | ± 0.1% | 1206 [3216 Metric] | Thin Film | High Stability, High Reliability | ERA-8V Series | ± 15ppm/K | 200V | 3.2mm | 1.6mm | -55°C | 155°C | AEC-Q200 |