Chip SMD Resistors:

995 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
34AH4159

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.800
10+
$1.210
25+
$1.170
50+
$1.130
100+
$1.080
Min: 5 / Mult: 5
Min: 100 / Mult: 5
470ohm
5W
± 5%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
39AH0873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.449
25+
$0.402
50+
$0.355
100+
$0.308
250+
$0.291
More Pricing...
Min: 10 / Mult: 10
1ohm
1W
± 1%
1020 [2550 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
85Y5926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.170
10+
$0.960
100+
$0.683
500+
$0.598
5000+
$0.369
Min: 1 / Mult: 1
Min: 100 / Mult: 1
8.2ohm
2W
± 1%
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
97AC0940

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.300
10+
$1.190
25+
$1.180
50+
$1.090
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
100ohm
5W
± 1%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4092

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.830
10+
$1.730
25+
$1.550
50+
$1.350
100+
$1.160
Min: 5 / Mult: 5
Min: 100 / Mult: 5
27ohm
5W
± 5%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
39AH0875

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.449
25+
$0.404
50+
$0.358
100+
$0.312
250+
$0.288
More Pricing...
Min: 10 / Mult: 10
100ohm
1W
± 1%
1020 [2550 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
97AC3302

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.711
10+
$0.711
25+
$0.711
50+
$0.711
100+
$0.711
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
20ohm
5W
± 1%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC0368

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.090
10+
$1.090
25+
$1.090
50+
$1.090
100+
$1.090
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1ohm
5W
± 1%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.050
10+
$1.210
25+
$1.170
50+
$1.130
100+
$1.080
Min: 5 / Mult: 5
Min: 100 / Mult: 5
150ohm
5W
± 5%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
39AH0874

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.449
25+
$0.404
50+
$0.359
100+
$0.313
250+
$0.312
More Pricing...
Min: 10 / Mult: 10
10ohm
1W
± 1%
1020 [2550 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
85Y5919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.369
Min: 10 / Mult: 10
Min: 100 / Mult: 10
3.6ohm
2W
± 1%
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
85Y5917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.960
100+
$0.683
500+
$0.574
5000+
$0.369
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.4ohm
2W
± 1%
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
85Y5927

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.960
100+
$0.684
500+
$0.563
5000+
$0.369
Min: 10 / Mult: 10
Min: 100 / Mult: 10
9.1ohm
2W
± 1%
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
85Y5912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.814
100+
$0.556
500+
$0.473
5000+
$0.369
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.3ohm
2W
± 1%
1020 [2550 Metric]
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
39AH0888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.340
25+
$0.295
50+
$0.249
100+
$0.223
250+
$0.203
More Pricing...
Min: 10 / Mult: 10
150ohm
1W
± 5%
1020 [2550 Metric]
Thick Film
High Power
LTR Series
± 200ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
34AH4018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.800
10+
$1.210
25+
$1.170
50+
$1.130
100+
$1.080
Min: 5 / Mult: 5
Min: 100 / Mult: 5
100ohm
5W
± 5%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.800
10+
$1.210
25+
$1.170
50+
$1.130
100+
$1.080
Min: 5 / Mult: 5
Min: 100 / Mult: 5
8.2ohm
5W
± 5%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4214

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$3.130
10+
$1.640
25+
$1.590
50+
$1.530
100+
$1.460
Min: 5 / Mult: 5
Min: 100 / Mult: 5
8.2ohm
5W
± 5%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
97AC0086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.579
10+
$0.579
25+
$0.579
50+
$0.579
100+
$0.579
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
12ohm
5W
± 1%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
39AH0884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.449
25+
$0.402
50+
$0.353
100+
$0.306
250+
$0.284
More Pricing...
Min: 10 / Mult: 10
4.7ohm
1W
± 1%
1020 [2550 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
39AH0879

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.451
25+
$0.404
50+
$0.356
100+
$0.309
250+
$0.287
More Pricing...
Min: 10 / Mult: 10
20ohm
1W
± 1%
1020 [2550 Metric]
Thick Film
High Power
LTR Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
34AH4162

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.800
10+
$1.210
25+
$1.170
50+
$1.130
100+
$1.080
Min: 5 / Mult: 5
Min: 100 / Mult: 5
5.6kohm
5W
± 5%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4066

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
Min: 5 / Mult: 5
Min: 100 / Mult: 5
2.7Mohm
5W
± 5%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH3994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.270
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.5Mohm
5W
± 5%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 100ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.800
10+
$1.210
25+
$1.170
50+
$1.130
100+
$1.080
Min: 5 / Mult: 5
Min: 100 / Mult: 5
10ohm
5W
± 5%
4320 [11050 Metric]
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
1-25 of 995 items
of 40 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK