Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerPANASONIC
Manufacturer Part NoERJB1BF3R6UCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel50W1942
Re-Reel85Y5919RL
Cut Tape85Y5919
Product RangeERJ-B1 Series
Your Part Number
349 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 10 | $0.985 | $9.85 |
| Total Price | $9.85 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 10+ | $0.985 |
| 100+ | $0.697 |
| 500+ | $0.606 |
| 5000+ | $0.484 |
Full Reel
| Quantity | Price |
|---|---|
| 5000+ | $0.566 |
| 10000+ | $0.528 |
| 20000+ | $0.496 |
| 30000+ | $0.467 |
| 50000+ | $0.450 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerPANASONIC
Manufacturer Part NoERJB1BF3R6UCopy
Manufacturer Standard Lead Time22 weeks
Newark Part No.
Full Reel50W1942
Re-Reel85Y5919RL
Cut Tape85Y5919
Product RangeERJ-B1 Series
Technical Datasheet
Resistance3.6ohm
Resistance Tolerance± 1%
Power Rating2W
Resistor Case / Package1020 [2550 Metric]
Resistor TechnologyThick Film
Resistor TypeHigh Power
Product RangeERJ-B1 Series
Temperature Coefficient± 100ppm/°C
Voltage Rating200V
Product Length2.5mm
Product Width5mm
Operating Temperature Min-55°C
Operating Temperature Max155°C
QualificationAEC-Q200
SVHCNo SVHC (25-Jun-2025)
Technical Specifications
Resistance
3.6ohm
Power Rating
2W
Resistor Technology
Thick Film
Product Range
ERJ-B1 Series
Voltage Rating
200V
Product Width
5mm
Operating Temperature Max
155°C
SVHC
No SVHC (25-Jun-2025)
Resistance Tolerance
± 1%
Resistor Case / Package
1020 [2550 Metric]
Resistor Type
High Power
Temperature Coefficient
± 100ppm/°C
Product Length
2.5mm
Operating Temperature Min
-55°C
Qualification
AEC-Q200
Technical Docs (1)
Alternatives for ERJB1BF3R6U
1 Product Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Y-Ex
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (25-Jun-2025)
Download Product Compliance Certificate
Product Compliance Certificate
