0
0 Items$0.00

3.6ohm Chip SMD Resistors :

106 Products Found
Find a huge range of 3.6ohm Chip SMD Resistors at Newark Electronics Canada. We stock a wide range of Chip SMD Resistors, such as 10kohm, 1kohm, 100ohm & 100kohm Chip SMD Resistors from the worlds top manufacturers including: CGS - Te Connectivity, TT Electronics / Welwyn, Panasonic, Vishay & Yageo

All Filters

(1 Applied)

Expand Filters
Compare
Manufacturer Part No
Order Code
Manufacturer / Description
Availability
Price for
Price
Quantity
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
82AH8493

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.156
10+$0.062
25+$0.055
50+$0.049
100+$0.042
More Pricing...
3.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
43X3024

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.130
10+$0.677
100+$0.583
500+$0.569
3.6ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
68AH3098

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.226
10+$0.073
100+$0.062
1000+$0.045
3.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
96AC9775

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$1.220
25+$0.693
50+$0.647
100+$0.604
250+$0.563
More Pricing...
3.6ohm
2W
2010 [5025 Metric]
± 1%
Thick Film
High Power
3502 Series
± 200ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
96AC9791

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$2.050
25+$1.250
50+$1.160
100+$1.070
250+$0.989
More Pricing...
3.6ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
82AH6340

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.092
3.6ohm
31mW
01005 [0402 Metric]
± 5%
Thick Film
General Purpose
ERJ-XGN Series
-100ppm/°C to +600ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
97AC2487

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$3.050
3.6ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
92AH0551

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$4.720
10+$3.170
25+$2.690
50+$2.560
100+$2.450
3.6ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
23mm
9.5mm
-55°C
200°C
-
34AH1790

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+$0.573
10+$0.483
25+$0.440
50+$0.301
100+$0.249
More Pricing...
3.6ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
RCS e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68Y8430

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
25+$0.013
50+$0.009
100+$0.007
250+$0.006
More Pricing...
3.6ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
-200ppm/°C to +400ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y5919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.985
100+$0.697
500+$0.606
5000+$0.484
3.6ohm
2W
1020 [2550 Metric]
± 1%
Thick Film
High Power
ERJ-B1 Series
± 100ppm/°C
200V
2.5mm
5mm
-55°C
155°C
AEC-Q200
34AH4112

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$2.920
10+$2.390
25+$2.310
50+$2.240
100+$2.140
3.6ohm
5W
4320 [11050 Metric]
± 1%
Thick Film
High Power
3550 Series
± 200ppm/°C
300V
11mm
5mm
-55°C
155°C
-
34AH4366

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
5+$4.410
10+$4.200
25+$4.020
50+$3.840
100+$3.630
3.6ohm
6W
4527 [11470 Metric]
± 1%
Thick Film
High Power
3560 Series
± 200ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
34AH3858

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$2.010
10+$1.890
25+$1.810
50+$1.730
100+$1.630
3.6ohm
4W
2817 [7143 Metric]
± 1%
Thick Film
High Power
3540 Series
± 200ppm/°C
250V
7.1mm
4.2mm
-55°C
155°C
-
91AH7394

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.277
25+$0.246
50+$0.152
100+$0.126
250+$0.106
More Pricing...
3.6ohm
250mW
0603 [1608 Metric]
± 5%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP3 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84AH8800

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.018
25+$0.017
100+$0.016
250+$0.012
500+$0.010
More Pricing...
3.6ohm
125mW
0603 [1608 Metric]
± 5%
Thick Film
General Purpose
RK73B Series
± 200ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
33AK3099

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.073
25+$0.069
50+$0.062
100+$0.056
250+$0.052
More Pricing...
3.6ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
33AK3070

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.053
25+$0.050
50+$0.049
100+$0.046
250+$0.038
More Pricing...
3.6ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
42AK4499

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.335
25+$0.299
50+$0.262
100+$0.227
250+$0.181
More Pricing...
3.6ohm
660mW
1210 [3225 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
42AK4809

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.253
25+$0.206
50+$0.180
100+$0.157
250+$0.137
More Pricing...
3.6ohm
330mW
1210 [3225 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
600V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
33AK3100

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.206
25+$0.199
50+$0.191
100+$0.184
3.6ohm
750mW
1206 [3216 Metric]
± 1%
Thick Film
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
42AK4870

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.088
25+$0.081
50+$0.073
100+$0.064
250+$0.062
More Pricing...
3.6ohm
1.5W
0612 [1632 Metric]
± 1%
Thick Film
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
42AK4294

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.157
25+$0.138
50+$0.119
100+$0.099
250+$0.088
More Pricing...
3.6ohm
400mW
0805 [2012 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
74AJ2464

RoHS

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+$3.660
100+$3.050
250+$2.810
500+$2.630
1000+$2.490
3.6ohm
7W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
750V
-
-
-55°C
200°C
-
42AK4397

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+$0.080
25+$0.075
50+$0.073
100+$0.067
250+$0.056
More Pricing...
3.6ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
Anti-Surge
ESR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 106 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK