Print Page
Image is for illustrative purposes only. Please refer to product description.

ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW73R6JTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel92AH0552
Re-Reel74AJ2464RL
Cut Tape74AJ2464
Product RangeSM Series
Your Part Number
1,173 In Stock
Need more?
Delivery in 4-6 Business Days(UK stock)
Order before 6pm EST standard shipping
Packaging Options
| Packaging Type | Quantity | Unit Price: | Total |
|---|---|---|---|
| Cut Tape | 1 | $3.660 | $3.66 |
| Total Price | $3.66 | ||
Cut Tape & Re-Reel
| Quantity | Price |
|---|---|
| 1+ | $3.660 |
| 100+ | $3.050 |
| 250+ | $2.810 |
| 500+ | $2.630 |
| 1000+ | $2.490 |
Full Reel
| Quantity | Price |
|---|---|
| 1200+ | $1.980 |
| 2000+ | $1.920 |
| 4000+ | $1.870 |
| 6000+ | $1.810 |
| 10000+ | $1.770 |
Line Note
Added to your Order Confirmation, Invoice, and Dispatch note for this order only.
Product Information
ManufacturerCGS - TE CONNECTIVITY
Manufacturer Part NoSMW73R6JTCopy
Manufacturer Standard Lead Time26 weeks
Newark Part No.
Full Reel92AH0552
Re-Reel74AJ2464RL
Cut Tape74AJ2464
Product RangeSM Series
Resistance3.6ohm
Resistance Tolerance± 5%
Power Rating7W
Resistor Case / PackageSMD
Resistor TechnologyWirewound
Resistor TypeHigh Power
Product RangeSM Series
Temperature Coefficient± 200ppm/°C
Voltage Rating750V
Product Length-
Product Width-
Operating Temperature Min-55°C
Operating Temperature Max200°C
Qualification-
SVHCNo SVHC (04-Feb-2026)
Technical Specifications
Resistance
3.6ohm
Power Rating
7W
Resistor Technology
Wirewound
Product Range
SM Series
Voltage Rating
750V
Product Width
-
Operating Temperature Max
200°C
SVHC
No SVHC (04-Feb-2026)
Resistance Tolerance
± 5%
Resistor Case / Package
SMD
Resistor Type
High Power
Temperature Coefficient
± 200ppm/°C
Product Length
-
Operating Temperature Min
-55°C
Qualification
-
Alternatives for SMW73R6JT
2 Products Found
Legislation and Environmental
US ECCN:Unknown
EU ECCN:Unknown
RoHS Compliant:Yes
RoHS
RoHS Phthalates Compliant:Yes
RoHS
SVHC:No SVHC (04-Feb-2026)
Download Product Compliance Certificate
Product Compliance Certificate
