0.2ohm Chip SMD Resistors:

8 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
06X5039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.119
25+
$0.081
50+
$0.075
100+
$0.070
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
-
42Y0184

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.148
25+
$0.128
50+
$0.109
100+
$0.089
250+
$0.078
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
-
97K3883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.230
10+
$1.320
25+
$1.090
50+
$0.983
100+
$0.858
More Pricing...
Min: 1 / Mult: 1
0.2ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
3.25mm
-55°C
150°C
AEC-Q200
06X5023

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.127
25+
$0.110
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
155°C
-
12AC0446

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.060
Min: 5000 / Mult: 5000
0.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
155°C
-
08AC2776

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.288
250+
$0.226
500+
$0.206
1000+
$0.188
5000+
$0.174
Min: 10 / Mult: 10
0.2ohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
-
± 500ppm/°C
200V
5mm
2.5mm
-55°C
155°C
-
12AC1364

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
3000+
$0.390
6000+
$0.363
12000+
$0.341
18000+
$0.320
30000+
$0.308
Min: 3000 / Mult: 3000
0.2ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
12AC1368

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
3000+
$0.663
Min: 3000 / Mult: 3000
0.2ohm
1W
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
2.64mm
-55°C
150°C
AEC-Q200
1-8 of 8 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK