0.33ohm Chip SMD Resistors:

14 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K3884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.480
10+
$1.460
25+
$1.210
50+
$1.170
100+
$1.120
Min: 1 / Mult: 1
0.33ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
6.5mm
3.25mm
-55°C
150°C
AEC-Q200
97K3864

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.660
10+
$0.966
25+
$0.797
50+
$0.622
100+
$0.445
More Pricing...
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.33ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
55R1868

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.146
25+
$0.128
50+
$0.121
100+
$0.113
250+
$0.103
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.33ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 600ppm/°C
-
3.1mm
1.6mm
-55°C
125°C
-
98K0153

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.110
10+
$0.733
25+
$0.570
50+
$0.543
100+
$0.515
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.33ohm
3W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
-
-
-55°C
200°C
-
06X5028

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.116
25+
$0.089
50+
$0.080
100+
$0.070
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.33ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
155°C
-
98K0113

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.488
10+
$0.463
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.33ohm
2W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-55°C
200°C
-
12AC0443

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.064
Min: 5000 / Mult: 5000
0.33ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
155°C
-
97K3874

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.097
10+
$0.097
25+
$0.097
50+
$0.097
100+
$0.097
More Pricing...
Min: 1 / Mult: 1
0.33ohm
1W
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
2.64mm
-55°C
150°C
AEC-Q200
06X5076

RoHS

Each (Supplied on Cut Tape)
1+
$0.031
10+
$0.031
25+
$0.031
50+
$0.031
100+
$0.031
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.33ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
-
12AC2361

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.074
10000+
$0.073
Min: 5000 / Mult: 5000
0.33ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RL Series
± 600ppm/°C
-
3.1mm
1.6mm
-55°C
125°C
-
12AC0461

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.070
10000+
$0.067
Min: 5000 / Mult: 5000
0.33ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
-
99AC9936

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$2.030
10+
$1.380
25+
$1.080
50+
$1.030
100+
$0.983
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.33ohm
5W
5328 [13573 Metric]
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
16R9864

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$0.374
2000+
$0.362
4000+
$0.352
6000+
$0.344
10000+
$0.332
Min: 1000 / Mult: 1000
0.33ohm
3W
-
± 5%
Wirewound
-
SM Series
± 200ppm/°C
-
10.5mm
5.5mm
-55°C
200°C
-
06X5087

RoHS

Each (Supplied on Cut Tape)
10+
$0.454
25+
$0.347
50+
$0.331
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.33ohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
5mm
2.5mm
-55°C
155°C
-
1-14 of 14 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK