0.68ohm Chip SMD Resistors:

9 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
98K0117

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.010
10+
$0.780
25+
$0.616
50+
$0.545
100+
$0.474
Min: 5 / Mult: 5
Min: 100 / Mult: 5
0.68ohm
2W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
300V
-
-
-55°C
200°C
06X5081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.367
25+
$0.301
50+
$0.266
100+
$0.244
250+
$0.227
More Pricing...
Min: 10 / Mult: 10
0.68ohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
5mm
2.5mm
-55°C
125°C
01AH0647

RoHS

Date/Lot Code

CGS - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.090
10+
$0.722
25+
$0.562
50+
$0.536
100+
$0.509
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.68ohm
3W
-
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
500V
10.5mm
5.5mm
-55°C
200°C
12AC0458

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.069
Min: 5000 / Mult: 5000
0.68ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
17R7007

RoHS

Each (Supplied on Full Reel)
Full Reel
2000+
$0.274
4000+
$0.263
Min: 2000 / Mult: 2000
0.68ohm
2W
SMD
± 5%
Wirewound
High Power
SM Series
± 200ppm/°C
300V
6.7mm
4mm
-55°C
200°C
85R4526

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.321
5000+
$0.316
10000+
$0.295
20000+
$0.277
30000+
$0.260
More Pricing...
Min: 4000 / Mult: 4000
0.68ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
6.3mm
3.1mm
-55°C
155°C
61T4575

RoHS

Each (Supplied on Cut Tape)
10+
$0.152
25+
$0.106
50+
$0.100
100+
$0.094
250+
$0.080
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.68ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
06X5098

RoHS

Each (Supplied on Cut Tape)
10+
$0.494
25+
$0.355
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.68ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
6.3mm
3.1mm
-55°C
155°C
08AC2774

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.078
250+
$0.062
500+
$0.055
1000+
$0.050
5000+
$0.046
Min: 10 / Mult: 10
0.68ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
MP WW Series
± 400ppm/°C
200V
3.2mm
1.6mm
-
-
1-9 of 9 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK