0.82ohm Chip SMD Resistors:

11 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
12AC0460

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.062
10000+
$0.057
Min: 5000 / Mult: 5000
0.82ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
125°C
-
12AC0463

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.062
Min: 5000 / Mult: 5000
0.82ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
-
06X5063

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.185
25+
$0.162
50+
$0.138
100+
$0.114
250+
$0.109
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
0.82ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
125°C
-
12AC0476

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1+
$0.276
5000+
$0.269
10000+
$0.251
20000+
$0.235
30000+
$0.220
More Pricing...
Min: 4000 / Mult: 4000
0.82ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
CRM Series
± 100ppm/°C
1.349V
6.3mm
3.1mm
-55°C
155°C
-
67AC7562

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.176
25+
$0.153
50+
$0.130
100+
$0.107
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
Min: 10 / Mult: 10
0.82ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
2.01mm
1.25mm
-55°C
125°C
-
06X5099

RoHS

Each (Supplied on Cut Tape)
1+
$0.073
Min: 1 / Mult: 1
Min: 100 / Mult: 1
0.82ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
6.3mm
3.1mm
-55°C
155°C
-
06X5080

RoHS

Each (Supplied on Cut Tape)
1+
$0.026
10+
$0.026
25+
$0.026
50+
$0.026
100+
$0.026
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
0.82ohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
-
42Y0185

RoHS

Each (Supplied on Cut Tape)
10+
$0.529
25+
$0.406
50+
$0.385
100+
$0.365
250+
$0.320
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
0.82ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
High Power
CRM Series
± 100ppm/°C
1.349V
6.3mm
3.1mm
-55°C
155°C
-
43X3009

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.307
10000+
$0.271
20000+
$0.244
30000+
$0.226
50000+
$0.208
Min: 5000 / Mult: 5000
0.82ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
85R4528

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.308
5000+
$0.301
10000+
$0.280
20000+
$0.263
30000+
$0.246
More Pricing...
Min: 4000 / Mult: 4000
0.82ohm
1W
2512 [6432 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
6.3mm
3.1mm
-55°C
155°C
-
32R9276

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$0.356
Min: 5000 / Mult: 5000
0.82ohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
± 100ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
1-11 of 11 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK