1.21kohm Chip SMD Resistors:

231 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K6559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.173
25+
$0.032
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.17
Min: 1 / Mult: 1
1.21kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
73T6471

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
10+
$0.025
100+
$0.014
1000+
$0.013
5000+
$0.010
Total:$0.14
Min: 1 / Mult: 1
1.21kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
27W4045

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.030
25+
$0.025
50+
$0.021
100+
$0.017
250+
$0.017
More Pricing...
Total:$0.30
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
1.21kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
94X1845

RoHS

Each (Supplied on Cut Tape)
10+
$0.021
100+
$0.016
1000+
$0.013
Total:$0.21
Min: 10 / Mult: 10
Total:$8.00
Min: 500 / Mult: 10
1.21kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
61M5428

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
25+
$0.031
50+
$0.027
100+
$0.023
250+
$0.021
More Pricing...
Total:$0.35
Min: 10 / Mult: 10
Total:$10.50
Min: 500 / Mult: 10
1.21kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
24W3229

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
Total:$85.00
Min: 5000 / Mult: 5000
1.21kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
51P0729

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.330
Total:$0.33
Min: 1 / Mult: 1
Total:$3.30
Min: 10 / Mult: 1
1.21kohm
400mW
2010 [5025 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
125°C
AEC-Q200
92K7854

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.370
10+
$0.565
25+
$0.530
50+
$0.495
100+
$0.460
Total:$1.37
Min: 1 / Mult: 1
1.21kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
86T3529

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.041
50+
$0.028
Total:$0.73
Min: 10 / Mult: 10
1.21kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
93T7441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.904
100+
$0.904
500+
$0.655
5000+
$0.474
10000+
$0.331
Total:$9.04
Min: 10 / Mult: 10
Total:$90.40
Min: 100 / Mult: 10
1.21kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
62W9256

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.372
Total:$3.72
Min: 10 / Mult: 10
Total:$37.20
Min: 100 / Mult: 10
1.21kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
86T2827

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.016
50+
$0.013
Total:$0.21
Min: 10 / Mult: 10
1.21kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.347
10+
$0.270
25+
$0.262
50+
$0.252
100+
$0.239
Total:$0.35
Min: 1 / Mult: 1
Total:$23.90
Min: 100 / Mult: 1
1.21kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
67AC7777

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.025
50+
$0.021
100+
$0.018
250+
$0.017
More Pricing...
Total:$0.28
Min: 10 / Mult: 10
Total:$0.28
Min: 10 / Mult: 10
1.21kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
41AC9658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.941
100+
$0.864
500+
$0.770
5000+
$0.691
10000+
$0.601
More Pricing...
Total:$9.41
Min: 10 / Mult: 10
Total:$86.40
Min: 100 / Mult: 10
1.21kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y7104

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.107
Total:$1.07
Min: 10 / Mult: 10
Total:$53.50
Min: 500 / Mult: 10
1.21kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
67AC7645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.014
50+
$0.012
100+
$0.009
250+
$0.009
More Pricing...
Total:$0.17
Min: 10 / Mult: 10
1.21kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Thick Film
General Purpose
CR Series
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH5899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.897
10+
$0.673
25+
$0.650
50+
$0.625
100+
$0.601
Total:$0.90
Min: 1 / Mult: 1
1.21kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
-
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
48AC6840

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.312
10+
$0.237
Total:$0.31
Min: 1 / Mult: 1
Total:$23.70
Min: 100 / Mult: 1
1.21kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
24W6812

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.409
10+
$0.345
25+
$0.333
50+
$0.320
100+
$0.306
Total:$0.41
Min: 1 / Mult: 1
1.21kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
10M9441

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.883
10+
$0.843
25+
$0.814
50+
$0.787
100+
$0.752
Total:$0.88
Min: 1 / Mult: 1
Total:$75.20
Min: 100 / Mult: 1
1.21kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
99W9138

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.586
Total:$586.00
Min: 1000 / Mult: 1000
1.21kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
34AH2052

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.556
25+
$0.538
50+
$0.516
100+
$0.505
Total:$5.56
Min: 10 / Mult: 10
Total:$50.50
Min: 100 / Mult: 10
1.21kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.018
50+
$0.016
100+
$0.012
250+
$0.012
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
1.21kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
65T8322

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
10+
$0.031
100+
$0.018
1000+
$0.016
Total:$0.14
Min: 1 / Mult: 1
1.21kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 231 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK