1.3Mohm Chip SMD Resistors:

87 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
26W8959

RoHS

Each (Supplied on Cut Tape)
1+
$0.141
10+
$0.043
25+
$0.037
50+
$0.030
100+
$0.023
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
1.3Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
09AK2565

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.070
10000+
$0.067
20000+
$0.066
30000+
$0.063
50000+
$0.062
Min: 5000 / Mult: 5000
1.3Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
47AC0574

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.053
10000+
$0.046
25000+
$0.041
50000+
$0.034
Min: 5000 / Mult: 5000
1.3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
27W1107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
100+
$0.017
1000+
$0.012
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.3Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
28W4129

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.071
25+
$0.060
50+
$0.050
100+
$0.039
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.3Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.235
25+
$0.149
50+
$0.106
100+
$0.081
250+
$0.062
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
07W4340

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
15000+
$0.007
30000+
$0.006
75000+
$0.005
150000+
$0.005
Min: 15000 / Mult: 15000
1.3Mohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
MP-CR-CA Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
07W4388

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
20000+
$0.010
50000+
$0.007
100000+
$0.006
Min: 10000 / Mult: 10000
1.3Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-
-
-
63W0994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
100+
$0.016
1000+
$0.014
5000+
$0.009
10000+
$0.007
More Pricing...
Min: 10 / Mult: 10
1.3Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
55X2310

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.145
2000+
$0.145
Min: 1000 / Mult: 1000
1.3Mohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
47AC0881

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.085
10000+
$0.074
25000+
$0.066
50000+
$0.053
Min: 5000 / Mult: 5000
1.3Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
50AC5598

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.060
250+
$0.046
500+
$0.041
1000+
$0.038
5000+
$0.034
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.3Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
52AC4883

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.030
250+
$0.023
500+
$0.020
1000+
$0.018
5000+
$0.017
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.3Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
46AC9796

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.156
8000+
$0.137
20000+
$0.121
40000+
$0.099
Min: 4000 / Mult: 4000
1.3Mohm
500mW
2010 [5025 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
47AC0104

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
Min: 10000 / Mult: 10000
1.3Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
56AC6036

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.069
250+
$0.053
500+
$0.048
1000+
$0.043
5000+
$0.039
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.3Mohm
125mW
0805 [2012 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
55AC2676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.089
250+
$0.069
500+
$0.062
1000+
$0.056
5000+
$0.050
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
55AC2594

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.060
250+
$0.046
500+
$0.041
1000+
$0.038
5000+
$0.034
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.3Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
52AC4810

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.045
250+
$0.034
500+
$0.031
1000+
$0.028
5000+
$0.025
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.3Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
50AC9490

RoHS

Each (Supplied on Cut Tape)
1+
$0.043
250+
$0.034
500+
$0.030
1000+
$0.027
5000+
$0.025
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.3Mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
50AC9429

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.142
250+
$0.109
500+
$0.098
1000+
$0.089
5000+
$0.082
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.3Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
46AC9959

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.034
Min: 10000 / Mult: 10000
1.3Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC1339

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.209
8000+
$0.184
20000+
$0.163
40000+
$0.134
Min: 4000 / Mult: 4000
1.3Mohm
1W
2512 [6432 Metric]
± 5%
Thick Film
High Voltage
MCHVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
82AH8278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.018
25+
$0.017
50+
$0.016
100+
$0.014
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.3Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.3Mohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
1-25 of 87 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK