1.54kohm Chip SMD Resistors:

211 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y8559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
100+
$0.018
Total:$0.31
Min: 10 / Mult: 10
1.54kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T2891

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.016
50+
$0.013
Total:$0.21
Min: 10 / Mult: 10
1.54kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
62W8753

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.082
100+
$0.073
1000+
$0.067
5000+
$0.060
10000+
$0.057
More Pricing...
Total:$0.82
Min: 10 / Mult: 10
Total:$36.50
Min: 500 / Mult: 10
1.54kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
95W6047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.405
10+
$0.309
25+
$0.298
50+
$0.287
100+
$0.276
Total:$0.40
Min: 1 / Mult: 1
Total:$27.60
Min: 100 / Mult: 1
1.54kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
95W6461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.402
10+
$0.298
25+
$0.296
50+
$0.295
100+
$0.294
Total:$0.40
Min: 1 / Mult: 1
Total:$29.40
Min: 100 / Mult: 1
1.54kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
94X1447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
100+
$0.018
1000+
$0.014
Total:$0.23
Min: 10 / Mult: 10
1.54kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
MP WR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
85Y7121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.194
100+
$0.105
1000+
$0.096
Total:$1.94
Min: 10 / Mult: 10
Total:$52.50
Min: 500 / Mult: 10
1.54kohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
02AC0529

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.376
25+
$0.334
50+
$0.209
100+
$0.173
250+
$0.148
More Pricing...
Total:$3.76
Min: 10 / Mult: 10
1.54kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
-
85Y9668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.078
100+
$0.050
1000+
$0.045
5000+
$0.034
10000+
$0.028
More Pricing...
Total:$0.78
Min: 10 / Mult: 10
Total:$25.00
Min: 500 / Mult: 10
1.54kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
57AC1277

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.216
2000+
$0.214
4000+
$0.213
6000+
$0.210
10000+
$0.203
Total:$216.00
Min: 1000 / Mult: 1000
1.54kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
13AJ6521

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.429
100+
$0.310
Total:$4.29
Min: 10 / Mult: 10
Total:$31.00
Min: 100 / Mult: 10
1.54kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
91AH5919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.869
10+
$0.656
25+
$0.633
50+
$0.609
100+
$0.586
Total:$0.87
Min: 1 / Mult: 1
1.54kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
34AH1960

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.440
10+
$0.986
25+
$0.953
50+
$0.921
100+
$0.880
Total:$1.44
Min: 1 / Mult: 1
Total:$88.00
Min: 100 / Mult: 1
1.54kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
52K8038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.032
50+
$0.031
100+
$0.027
250+
$0.025
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
1.54kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
49AK1793

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.009
50+
$0.009
100+
$0.007
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
1.54kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
49AK3003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.012
50+
$0.012
100+
$0.012
250+
$0.010
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
1.54kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1199

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.009
100+
$0.007
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
1.54kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
68AK6455

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.007
20000+
$0.006
Total:$70.00
Min: 10000 / Mult: 10000
1.54kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
68AK7951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
25+
$0.020
50+
$0.018
100+
$0.018
250+
$0.018
More Pricing...
Total:$0.20
Min: 10 / Mult: 10
1.54kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
70AK9676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.240
10+
$1.630
25+
$1.450
50+
$1.390
100+
$1.330
Total:$2.24
Min: 1 / Mult: 1
Total:$133.00
Min: 100 / Mult: 1
1.54kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
-
68AK8658

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.185
25+
$0.164
50+
$0.145
100+
$0.124
250+
$0.106
More Pricing...
Total:$1.85
Min: 10 / Mult: 10
Total:$48.00
Min: 500 / Mult: 10
1.54kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
68AK7004

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
Total:$35.00
Min: 5000 / Mult: 5000
1.54kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
80AK2989

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.024
Total:$240.00
Min: 10000 / Mult: 10000
1.54kohm
62.5mW
0402 [1005 Metric]
± 0.5%
Thick Film
Precision
ERJ-2R Series
± 50ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
15AC2392

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.005
20000+
$0.005
Total:$50.00
Min: 10000 / Mult: 10000
1.54kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
-
-
-55°C
125°C
-
-
94W5615

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.117
10+
$0.020
100+
$0.016
1000+
$0.013
Total:$0.12
Min: 1 / Mult: 1
1.54kohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
-
1-25 of 211 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK