1.58kohm Chip SMD Resistors:

202 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27W4054

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
25+
$0.037
50+
$0.030
100+
$0.023
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.58kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
52K6578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.010
25+
$0.010
100+
$0.010
250+
$0.010
500+
$0.010
Min: 1 / Mult: 1
1.58kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
13AJ9722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.177
100+
$0.109
1000+
$0.073
5000+
$0.056
10000+
$0.050
More Pricing...
Min: 10 / Mult: 10
1.58kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP6 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
42K3375

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.004
Min: 10000 / Mult: 10000
1.58kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
29AH5468

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.030
10000+
$0.028
20000+
$0.027
30000+
$0.025
Min: 5000 / Mult: 5000
1.58kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
93T7322

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.704
100+
$0.497
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.58kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
24W2556

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
Min: 5000 / Mult: 5000
1.58kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
67X4259

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.089
10000+
$0.080
25000+
$0.071
50000+
$0.060
Min: 5000 / Mult: 5000
1.58kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
95W6462

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.559
10+
$0.399
25+
$0.358
50+
$0.315
100+
$0.284
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.58kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
62W8979

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.073
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.58kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
95W6048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.408
10+
$0.348
25+
$0.328
50+
$0.308
100+
$0.292
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.58kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
62W8755

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.070
1000+
$0.064
5000+
$0.056
10000+
$0.053
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.58kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC3462

RoHS

Each (Supplied on Cut Tape)
10+
$0.335
100+
$0.205
1000+
$0.142
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.58kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y6221

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.203
100+
$0.173
1000+
$0.119
5000+
$0.091
10000+
$0.071
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.58kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y6899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.244
100+
$0.116
1000+
$0.078
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.58kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
91AH5921

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.846
10+
$0.715
25+
$0.675
50+
$0.633
100+
$0.601
Min: 1 / Mult: 1
1.58kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
29AH4345

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.057
10000+
$0.053
Min: 5000 / Mult: 5000
1.58kohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
10M9446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.841
10+
$0.798
25+
$0.770
50+
$0.738
100+
$0.720
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.58kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
10AC8748

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.310
10+
$0.928
25+
$0.826
50+
$0.738
100+
$0.720
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.58kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
05AC8944

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.548
Min: 1000 / Mult: 1000
1.58kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
34AH2057

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$0.973
25+
$0.866
50+
$0.766
100+
$0.730
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.58kohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
16AM6932

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.012
50+
$0.012
100+
$0.010
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
1.58kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
49AK3004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
250+
$0.005
More Pricing...
Min: 1 / Mult: 1
1.58kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
68AK7005

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
Min: 5000 / Mult: 5000
1.58kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1794

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.58kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 202 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK