1.8Mohm Chip SMD Resistors:

132 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
59M4987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.010
25+
$0.010
50+
$0.009
100+
$0.009
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
09AK2595

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.067
10000+
$0.064
20000+
$0.062
30000+
$0.059
Min: 5000 / Mult: 5000
1.8Mohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
01AH1554

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
10+
$0.260
25+
$0.245
50+
$0.230
100+
$0.220
Min: 10 / Mult: 10
1.8Mohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
98K7807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.016
25+
$0.016
50+
$0.014
100+
$0.014
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
86T2951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.016
50+
$0.013
Min: 10 / Mult: 10
1.8Mohm
62.5mW
0402 [1005 Metric]
± 5%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
34AH4251

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.670
Min: 5 / Mult: 5
Min: 100 / Mult: 5
1.8Mohm
6W
4527 [11470 Metric]
± 5%
Thick Film
High Power
3560 Series
± 100ppm/°C
300V
11.6mm
6.85mm
-55°C
155°C
-
43T5447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.071
25+
$0.046
50+
$0.039
Min: 10 / Mult: 10
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Pulse Withstanding
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
47AC0577

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.053
10000+
$0.046
25000+
$0.041
50000+
$0.034
Min: 5000 / Mult: 5000
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
24W1909

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
Min: 10000 / Mult: 10000
1.8Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
98K7654

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.025
25+
$0.024
50+
$0.024
100+
$0.023
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
28W4143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.077
25+
$0.066
50+
$0.053
100+
$0.042
250+
$0.037
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
25+
$0.037
50+
$0.030
100+
$0.023
250+
$0.018
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
07W4822

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.020
10000+
$0.016
25000+
$0.012
50000+
$0.009
Min: 5000 / Mult: 5000
1.8Mohm
62.5mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.6mm
0.85mm
-
-
-
24W3279

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
10000+
$0.013
Min: 5000 / Mult: 5000
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W3991

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.059
25+
$0.050
50+
$0.041
100+
$0.032
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8Mohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
46Y8546

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.630
10+
$1.270
25+
$1.180
50+
$1.080
100+
$0.986
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.8Mohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
High Voltage, Sulfur Resistant
TNPV e3 Series
± 25ppm/K
700V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
94X1347

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.020
100+
$0.016
1000+
$0.013
Min: 10 / Mult: 10
1.8Mohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
56AC5952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.372
250+
$0.284
500+
$0.256
1000+
$0.233
5000+
$0.213
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.8Mohm
500mW
2010 [5025 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
50AC9432

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.142
250+
$0.109
500+
$0.098
1000+
$0.089
5000+
$0.082
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
81Y3179

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.783
Min: 10 / Mult: 10
1.8Mohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
Anti-Surge
CRGS Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
47AC1196

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.333
8000+
$0.294
20000+
$0.259
40000+
$0.212
Min: 4000 / Mult: 4000
1.8Mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
50AC5601

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.060
250+
$0.046
500+
$0.041
1000+
$0.038
5000+
$0.034
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8Mohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
High Voltage
-
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
55AC2600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.060
250+
$0.046
500+
$0.041
1000+
$0.038
5000+
$0.034
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8Mohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
High Voltage
-
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
85Y7931

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.8Mohm
100mW
0402 [1005 Metric]
± 5%
Thick Film
Precision
ERJ-2G Series
-400ppm/°C to +150ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
43AC0090

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.149
25+
$0.119
50+
$0.081
100+
$0.071
250+
$0.070
More Pricing...
Min: 10 / Mult: 10
1.8Mohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
1-25 of 132 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK