1.96kohm Chip SMD Resistors:

195 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH9662

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.038
25+
$0.031
50+
$0.025
100+
$0.018
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
1.96kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
29AH5495

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
10000+
$0.030
Min: 5000 / Mult: 5000
1.96kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
24W2567

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
Min: 5000 / Mult: 5000
1.96kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
73M9664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.135
10+
$0.049
25+
$0.048
50+
$0.045
100+
$0.043
Min: 1 / Mult: 1
Min: 500 / Mult: 1
1.96kohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
26W8947

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
25+
$0.037
50+
$0.030
100+
$0.023
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.96kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
62W9305

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.353
Min: 10 / Mult: 10
Min: 100 / Mult: 10
1.96kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
06X6003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.035
25+
$0.035
50+
$0.034
100+
$0.034
250+
$0.032
More Pricing...
Min: 10 / Mult: 10
1.96kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
94X1480

RoHS

Each (Supplied on Cut Tape)
10+
$0.023
100+
$0.017
1000+
$0.014
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.96kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
95W6471

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.392
10+
$0.326
25+
$0.308
50+
$0.288
100+
$0.273
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.96kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
61M5430

RoHS

Each (Supplied on Cut Tape)
1+
$0.141
10+
$0.056
25+
$0.048
50+
$0.041
100+
$0.032
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
1.96kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73AC8096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
100+
$0.024
1000+
$0.009
Min: 10 / Mult: 10
1.96kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
85Y6276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.103
100+
$0.059
1000+
$0.041
5000+
$0.028
10000+
$0.027
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.96kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85Y5384

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.084
5000+
$0.077
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.96kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
64AH3209

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.057
10000+
$0.055
20000+
$0.055
30000+
$0.053
Min: 5000 / Mult: 5000
1.96kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
10AC8751

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.200
10+
$0.875
25+
$0.843
50+
$0.812
100+
$0.787
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.96kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
48AC6860

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.365
10+
$0.281
25+
$0.246
50+
$0.212
100+
$0.206
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.96kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85AH0551

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.030
50+
$0.023
100+
$0.016
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
1.96kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34AH1965

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.310
10+
$0.941
25+
$0.886
50+
$0.855
100+
$0.816
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.96kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
65T8362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
25+
$0.002
50+
$0.002
100+
$0.002
250+
$0.002
More Pricing...
Min: 1 / Mult: 1
1.96kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK1804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.96kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.013
50+
$0.013
100+
$0.012
250+
$0.010
More Pricing...
Min: 10 / Mult: 10
1.96kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1210

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.139
25+
$0.009
100+
$0.009
250+
$0.007
500+
$0.007
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
1.96kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.007
25+
$0.007
50+
$0.007
100+
$0.007
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
1.96kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
70AK9681

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.100
10+
$1.530
25+
$1.350
50+
$1.290
100+
$1.230
Min: 1 / Mult: 1
Min: 100 / Mult: 1
1.96kohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
46AK5676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.152
25+
$0.138
50+
$0.123
100+
$0.110
250+
$0.099
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
1.96kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 195 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK