10.2kohm Chip SMD Resistors:

234 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53W4182

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.138
10+
$0.025
100+
$0.014
1000+
$0.013
5000+
$0.010
Min: 1 / Mult: 1
10.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
85Y5301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.128
100+
$0.107
1000+
$0.092
5000+
$0.080
10000+
$0.077
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K6596

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.025
100+
$0.021
250+
$0.020
500+
$0.017
Min: 1 / Mult: 1
10.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
06AC6183

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.450
10+
$1.040
25+
$0.934
50+
$0.832
100+
$0.776
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
42K3384

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.016
Min: 10000 / Mult: 10000
10.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
82AH8762

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.135
25+
$0.126
50+
$0.116
100+
$0.106
250+
$0.100
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
75R2143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.043
25+
$0.024
50+
$0.017
Min: 10 / Mult: 10
10.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
86T2776

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.013
50+
$0.010
Min: 10 / Mult: 10
10.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
92K7866

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.450
10+
$0.572
25+
$0.538
50+
$0.506
100+
$0.473
Min: 1 / Mult: 1
10.2kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
27W4095

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.141
25+
$0.032
50+
$0.031
100+
$0.027
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10.2kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
14J5387

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.547
10+
$0.397
25+
$0.360
50+
$0.323
100+
$0.287
More Pricing...
Min: 1 / Mult: 1
10.2kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
-
95W6059

RoHS

Each (Supplied on Cut Tape)
1+
$0.395
10+
$0.298
25+
$0.287
50+
$0.274
100+
$0.263
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10.2kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
62W9239

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.367
Min: 10 / Mult: 10
Min: 100 / Mult: 10
10.2kohm
250mW
1206 [3216 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-8A Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
68Y8261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.547
25+
$0.501
50+
$0.351
100+
$0.295
250+
$0.252
More Pricing...
Min: 10 / Mult: 10
10.2kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
85Y6677

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.449
100+
$0.206
1000+
$0.084
5000+
$0.066
10000+
$0.060
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10.2kohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC3600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
10.2kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
17AC9672

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.053
20000+
$0.050
30000+
$0.046
Min: 5000 / Mult: 5000
10.2kohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Power, Anti-Surge
ERJ-PB3 Series
± 50ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
73AC7805

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
10000+
$0.031
20000+
$0.031
30000+
$0.031
Min: 5000 / Mult: 5000
10.2kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y6862

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.224
100+
$0.107
1000+
$0.078
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10.2kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
28AH3852

RoHS

Each (Supplied on Cut Tape)
10+
$0.321
100+
$0.192
1000+
$0.130
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10.2kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85AJ1048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.124
25+
$0.124
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10.2kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
84AH9514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
10.2kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
61M9082

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.550
10+
$1.060
25+
$1.000
50+
$0.965
100+
$0.921
Min: 1 / Mult: 1
Min: 100 / Mult: 1
10.2kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
24W6834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.373
10+
$0.321
25+
$0.310
50+
$0.298
100+
$0.284
Min: 1 / Mult: 1
10.2kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
61M8571

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.510
10+
$1.170
25+
$1.140
50+
$1.100
100+
$0.978
Min: 1 / Mult: 1
10.2kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
1-25 of 234 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK