10.7ohm Chip SMD Resistors:

93 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y7091

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.291
100+
$0.170
1000+
$0.167
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10.7ohm
660mW
± 1%
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y9568

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.103
100+
$0.073
1000+
$0.045
5000+
$0.041
10000+
$0.037
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
10.7ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
29AC6035

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
10.7ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
50W0719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.088
Min: 1 / Mult: 1
10.7ohm
125mW
± 0.5%
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 50ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73AC0411

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.050
10+
$0.050
25+
$0.050
50+
$0.050
100+
$0.050
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10.7ohm
100mW
± 0.1%
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC2884

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.678
10+
$0.617
25+
$0.617
50+
$0.569
100+
$0.569
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
10.7ohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
68AH2560

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.050
20000+
$0.043
30000+
$0.035
Min: 5000 / Mult: 5000
10.7ohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH0760

RoHS

Each (Supplied on Cut Tape)
2500+
$0.064
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
10.7ohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
74AH9970

RoHS

Each (Supplied on Cut Tape)
Pricing is unavailable. Please contact customer services.
10.7ohm
333.3mW
± 0.5%
0805 [2012 Metric]
Thick Film
Anti-Surge
NRCPS Series
± 100ppm/°C
200V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
77AH9609

RoHS

Each (Supplied on Cut Tape)
5000+
$0.146
Min: 20000 / Mult: 20000
Min: 20000 / Mult: 20000
10.7ohm
31mW
± 1%
01005 [0402 Metric]
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
42K3666

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.021
Min: 20000 / Mult: 5000
10.7ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
66AC2062

RoHS

Each (Supplied on Cut Tape)
2500+
$0.314
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
10.7ohm
750mW
± 0.5%
1812 [4532 Metric]
Thick Film
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.5mm
3.2mm
-55°C
155°C
AEC-Q200
29AJ2555

RoHS

Each (Supplied on Cut Tape)
2500+
$0.082
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
10.7ohm
125mW
± 0.5%
0603 [1608 Metric]
Thick Film
High Temperature
ERJ-H3E Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
07J4739
Each (Supplied on Full Reel)
Full Reel
5000+
$0.077
10000+
$0.067
20000+
$0.057
30000+
$0.048
Min: 5000 / Mult: 5000
10.7ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
52K9807

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.141
Min: 20000 / Mult: 5000
10.7ohm
125mW
-
-
-
-
-
-
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
52K6605

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.080
Min: 20000 / Mult: 10000
10.7ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
50V
-
-
-55°C
125°C
-
07J7495
Each (Supplied on Full Reel)
Full Reel
10000+
$0.055
20000+
$0.048
30000+
$0.039
Min: 10000 / Mult: 10000
10.7ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
53K1919

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.059
Min: 15000 / Mult: 5000
10.7ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
52K6606

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.016
40000+
$0.013
60000+
$0.013
Min: 20000 / Mult: 10000
10.7ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
42K4246

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.027
30000+
$0.024
Min: 20000 / Mult: 5000
10.7ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
27C3337
Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.099
Min: 5000 / Mult: 5000
10.7ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
-
-
-55°C
125°C
-
42K4764

RoHS

Each (Supplied on Full Reel)
Full Reel
15000+
$0.027
25000+
$0.024
40000+
$0.023
75000+
$0.023
Min: 15000 / Mult: 5000
10.7ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K8076

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.063
Min: 20000 / Mult: 5000
10.7ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
125°C
AEC-Q200
44X7878

RoHS

Each (Supplied on Cut Tape)
5000+
$0.046
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
10.7ohm
100mW
± 0.5%
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ERJ-U02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
05X1939

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.038
20000+
$0.033
30000+
$0.028
Min: 10000 / Mult: 10000
10.7ohm
100mW
± 0.5%
0402 [1005 Metric]
Thick Film
Sulfur Resistant
ERJ-U02 Series
± 200ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
1-25 of 93 items
of 4 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK