107kohm Chip SMD Resistors:

131 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
75R2152

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.045
25+
$0.025
50+
$0.017
Total:$0.45
Min: 10 / Mult: 10
107kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
MC WGF
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
42K3675

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.021
Total:$105.00
Min: 5000 / Mult: 5000
107kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
27W4100

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
25+
$0.021
50+
$0.018
100+
$0.017
250+
$0.016
More Pricing...
Total:$0.24
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
107kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6483

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.402
10+
$0.298
25+
$0.287
50+
$0.276
100+
$0.265
Total:$0.40
Min: 1 / Mult: 1
Total:$26.50
Min: 100 / Mult: 1
107kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y6142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.105
100+
$0.060
1000+
$0.042
5000+
$0.030
10000+
$0.028
More Pricing...
Total:$1.05
Min: 10 / Mult: 10
Total:$30.00
Min: 500 / Mult: 10
107kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
-
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
06AC2098

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.005
50000+
$0.003
Total:$35.00
Min: 5000 / Mult: 5000
107kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
73AC7022

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.163
100+
$0.084
1000+
$0.074
Total:$1.63
Min: 10 / Mult: 10
Total:$42.00
Min: 500 / Mult: 10
107kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
43AC3729

RoHS

Each (Supplied on Cut Tape)
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Total:$0.03
Min: 10 / Mult: 10
Total:$1.00
Min: 500 / Mult: 10
107kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y9588

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.070
100+
$0.049
1000+
$0.045
Total:$0.70
Min: 10 / Mult: 10
Total:$24.50
Min: 500 / Mult: 10
107kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
73AC0437

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.242
25+
$0.199
50+
$0.185
100+
$0.173
250+
$0.159
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
Total:$2.42
Min: 10 / Mult: 1
107kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
29AH5430

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.027
10000+
$0.027
Total:$135.00
Min: 5000 / Mult: 5000
107kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
98Y6523

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.050
10+
$0.843
25+
$0.814
50+
$0.787
100+
$0.752
Total:$1.05
Min: 1 / Mult: 1
Total:$75.20
Min: 100 / Mult: 1
107kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
48AC6875

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.274
10+
$0.237
25+
$0.228
50+
$0.220
100+
$0.210
Total:$0.27
Min: 1 / Mult: 1
Total:$21.00
Min: 100 / Mult: 1
107kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
-
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
57AC2916

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.583
2000+
$0.563
4000+
$0.543
6000+
$0.533
10000+
$0.516
Total:$583.00
Min: 1000 / Mult: 1000
107kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Thin Film
Precision
RN73 Series
Tape & Reel
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
08AH8257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.000
Total:$0.00
Min: 1 / Mult: 1
Total:$0.00
Min: 10 / Mult: 1
107kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
NRC Series
-
± 100ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AC5747

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.005
Total:$50.00
Min: 10000 / Mult: 10000
107kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
-
-
-
-
-
49AK3031

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.012
Total:$0.14
Min: 1 / Mult: 1
107kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1834

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.007
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
107kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK1236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.013
100+
$0.006
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
107kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58AK6651

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.009
100+
$0.007
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
107kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
AC Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
68AK8930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.084
25+
$0.080
50+
$0.075
100+
$0.071
250+
$0.069
More Pricing...
Total:$0.84
Min: 10 / Mult: 10
107kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Precision, High Stability
RT Series
-
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
74R3476

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.062
10000+
$0.060
20000+
$0.059
30000+
$0.057
Total:$310.00
Min: 5000 / Mult: 5000
107kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
69AK4813

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.010
25+
$0.009
50+
$0.009
100+
$0.007
Total:$0.10
Min: 10 / Mult: 10
107kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
68AK6490

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
20000+
$0.002
Total:$30.00
Min: 10000 / Mult: 10000
107kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
27AC5308

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.013
10000+
$0.013
20000+
$0.013
40000+
$0.013
80000+
$0.013
Total:$65.00
Min: 5000 / Mult: 5000
107kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
Precision
ERJ-6EN Series
-
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 131 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK