11Mohm Chip SMD Resistors:

18 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
47AC1336

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.23
8000+
$0.20
20000+
$0.18
40000+
$0.14
Total:$908.00
Min: 4000 / Mult: 4000
11Mohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
55AC2591

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.07
250+
$0.05
500+
$0.04
1000+
$0.04
5000+
$0.04
Total:$0.66
Min: 10 / Mult: 10
Total:$22.50
Min: 500 / Mult: 10
11Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
47AC0408

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.04
10000+
$0.03
25000+
$0.03
50000+
$0.02
Total:$195.00
Min: 5000 / Mult: 5000
11Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
47AC0715

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.04
10000+
$0.04
25000+
$0.03
50000+
$0.03
Total:$215.00
Min: 5000 / Mult: 5000
11Mohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
47AC0101

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.03
Total:$280.00
Min: 10000 / Mult: 10000
11Mohm
62.5mW
± 5%
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
56AC5943

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.40
250+
$0.31
500+
$0.28
1000+
$0.25
5000+
$0.23
Total:$4.02
Min: 10 / Mult: 10
Total:$40.20
Min: 100 / Mult: 10
11Mohm
500mW
± 1%
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
52AC4807

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.05
250+
$0.04
500+
$0.03
1000+
$0.03
5000+
$0.03
Total:$0.49
Min: 10 / Mult: 10
Total:$17.00
Min: 500 / Mult: 10
11Mohm
62.5mW
± 5%
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
46AC9644

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.22
8000+
$0.20
20000+
$0.17
40000+
$0.14
Total:$892.00
Min: 4000 / Mult: 4000
11Mohm
500mW
± 1%
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
56AC6033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.07
250+
$0.06
500+
$0.05
1000+
$0.05
5000+
$0.04
Total:$0.74
Min: 10 / Mult: 10
Total:$26.00
Min: 500 / Mult: 10
11Mohm
125mW
± 5%
0805 [2012 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
84AH9040

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.03
25+
$0.03
50+
$0.02
100+
$0.02
250+
$0.02
More Pricing...
Total:$0.32
Min: 10 / Mult: 10
11Mohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
General Purpose
RK73B Series
± 400ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
51AK0805

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.30
250+
$0.23
500+
$0.21
1000+
$0.19
5000+
$0.17
Total:$3.03
Min: 10 / Mult: 10
Total:$30.30
Min: 100 / Mult: 10
11Mohm
500mW
± 5%
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
51AK0961

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.41
250+
$0.31
500+
$0.28
1000+
$0.26
5000+
$0.23
Total:$4.08
Min: 10 / Mult: 10
Total:$40.80
Min: 100 / Mult: 10
11Mohm
1W
± 5%
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
51AK0890

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.65
250+
$0.50
500+
$0.45
1000+
$0.41
5000+
$0.37
Total:$6.50
Min: 10 / Mult: 10
Total:$65.00
Min: 100 / Mult: 10
11Mohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
43T5727

RoHS

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.24
25+
$0.15
50+
$0.13
Total:$2.35
Min: 10 / Mult: 10
11Mohm
750mW
± 1%
2010 [5025 Metric]
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
-
47AC1022

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.07
10000+
$0.06
25000+
$0.05
50000+
$0.04
Total:$345.00
Min: 5000 / Mult: 5000
11Mohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
50AC9487

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.11
250+
$0.09
500+
$0.08
1000+
$0.07
5000+
$0.07
Total:$1.14
Min: 10 / Mult: 10
Total:$40.00
Min: 500 / Mult: 10
11Mohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
47AC1187

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.36
8000+
$0.32
20000+
$0.28
40000+
$0.23
Total:$1,440.00
Min: 4000 / Mult: 4000
11Mohm
1W
± 1%
2512 [6432 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
3kV
6.35mm
3.1mm
-55°C
155°C
-
46AC9793

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.17
8000+
$0.15
20000+
$0.13
40000+
$0.11
Total:$676.00
Min: 4000 / Mult: 4000
11Mohm
500mW
± 5%
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
1-18 of 18 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK