13ohm Chip SMD Resistors:

181 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
03AJ2339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.463
100+
$0.277
1000+
$0.188
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
-
High Power
-
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
95W6517

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.337
10+
$0.284
25+
$0.269
50+
$0.252
100+
$0.239
Min: 1 / Mult: 1
Min: 100 / Mult: 1
13ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
28W3788

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
25+
$0.037
50+
$0.030
100+
$0.023
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
95W6094

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.408
10+
$0.342
25+
$0.323
50+
$0.303
100+
$0.271
Min: 1 / Mult: 1
Min: 100 / Mult: 1
13ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
-
95W8609

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.960
10+
$1.310
25+
$1.140
50+
$1.030
100+
$0.930
Min: 1 / Mult: 1
Min: 100 / Mult: 1
13ohm
5W
SMD
± 5%
Wirewound
-
High Power
SM Series
± 200ppm/°C
500V
13.5mm
7.3mm
-55°C
200°C
-
-
04AC0247

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.298
100+
$0.174
1000+
$0.138
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
-
27W4469

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.059
25+
$0.050
50+
$0.041
100+
$0.032
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
43T5990

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.328
25+
$0.210
50+
$0.181
Min: 10 / Mult: 10
13ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
-
Pulse Withstanding
-
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
-
-
86T4257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.042
25+
$0.031
50+
$0.023
100+
$0.017
500+
$0.013
More Pricing...
Min: 10 / Mult: 10
13ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
27W4873

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.071
25+
$0.062
50+
$0.050
100+
$0.041
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
24T7615

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
2000+
$0.239
4000+
$0.265
8000+
$0.265
12000+
$0.263
Min: 2000 / Mult: 2000
13ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
500V
3.6mm
3.15mm
-55°C
155°C
AEC-Q200
-
24W4023

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.024
Min: 5000 / Mult: 5000
13ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
55W3310

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.618
100+
$0.309
1000+
$0.292
Min: 10 / Mult: 10
Min: 100 / Mult: 10
13ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film (Double Sided)
-
High Power, Anti-Surge
ERJ-P6W Series
± 200ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
99X1984

RoHS

Date/Lot Code

Each
1+
$0.213
10+
$0.213
25+
$0.213
100+
$0.213
500+
$0.213
More Pricing...
Min: 1 / Mult: 1
13ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
3521 Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
-
65AC3499

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.369
10+
$0.369
25+
$0.339
50+
$0.339
100+
$0.313
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
13ohm
1.5W
2512 [6432 Metric]
± 1%
Thick Film
-
Pulse Proof, High Power
CRCW-HP e3 Series
± 100ppm/K
500V
3.6mm
3.15mm
-55°C
155°C
AEC-Q200
-
85Y7337

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.391
100+
$0.284
1000+
$0.233
5000+
$0.196
10000+
$0.194
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
13ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
43AC3611

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
13ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
82AH8439

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
25+
$0.024
50+
$0.023
100+
$0.023
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
13ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
28AH4103

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.105
8000+
$0.092
20000+
$0.081
40000+
$0.067
Min: 4000 / Mult: 4000
13ohm
1.5W
2512 [6432 Metric]
± 5%
Thick Film
-
High Power
-
± 200ppm/°C
500V
6.35mm
3.1mm
-55°C
155°C
AEC-Q200
-
48AC6908

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
10+
$0.191
25+
$0.174
50+
$0.167
100+
$0.159
Min: 10 / Mult: 10
Min: 100 / Mult: 10
13ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
01AH0937

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.385
10+
$0.340
25+
$0.327
50+
$0.315
100+
$0.301
Min: 1 / Mult: 1
13ohm
250mW
0805 [2012 Metric]
± 1%
Thin Film
-
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
79AK0526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.160
10+
$0.759
25+
$0.695
50+
$0.630
100+
$0.566
Min: 1 / Mult: 1
Min: 100 / Mult: 1
13ohm
3W
1225 Wide [3264 Metric]
± 1%
Thick Film
-
High Power
3430 Series
± 200ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
-
68AK5400

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.538
25+
$0.484
50+
$0.431
100+
$0.377
250+
$0.352
More Pricing...
Min: 10 / Mult: 10
13ohm
3W
1225 [3264 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
LTR Series
± 100ppm/°C
200V
3.2mm
6.4mm
-55°C
155°C
AEC-Q200
-
79AK0818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.819
10+
$0.462
25+
$0.406
50+
$0.351
100+
$0.295
Min: 1 / Mult: 1
Min: 100 / Mult: 1
13ohm
2W
1020 Wide [2550 Metric]
± 1%
Thick Film
-
High Power
3430 Series
± 100ppm/°C
200V
2.45mm
5mm
-55°C
155°C
AEC-Q200
-
16AM6935

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.012
50+
$0.009
100+
$0.007
250+
$0.007
More Pricing...
Min: 10 / Mult: 10
13ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
1-25 of 181 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK