158ohm Chip SMD Resistors:

137 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
24AC8419

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.144
100+
$0.094
1000+
$0.069
Min: 10 / Mult: 10
Min: 500 / Mult: 10
158ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
26W8997

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
158ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
27W4495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.038
25+
$0.032
50+
$0.028
100+
$0.023
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
158ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W4189

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.048
25+
$0.043
50+
$0.039
100+
$0.035
250+
$0.034
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
158ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
95W6545

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.601
10+
$0.345
25+
$0.328
50+
$0.310
100+
$0.294
Min: 1 / Mult: 1
Min: 100 / Mult: 1
158ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
02AC1226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.010
50+
$0.007
100+
$0.006
250+
$0.005
More Pricing...
Min: 10 / Mult: 10
158ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
91AH6019

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.848
10+
$0.636
25+
$0.612
50+
$0.588
100+
$0.565
Min: 1 / Mult: 1
158ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
34R5015

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.710
10+
$1.190
25+
$1.100
50+
$1.030
100+
$0.978
Min: 1 / Mult: 1
Min: 100 / Mult: 1
158ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
99W9181

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.549
2000+
$0.543
4000+
$0.534
6000+
$0.527
10000+
$0.516
Min: 1000 / Mult: 1000
158ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
98Y6538

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.020
10+
$0.795
25+
$0.768
50+
$0.736
100+
$0.719
Min: 1 / Mult: 1
Min: 100 / Mult: 1
158ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
82AK1736

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
25+
$0.010
50+
$0.010
100+
$0.009
250+
$0.009
More Pricing...
Min: 10 / Mult: 10
158ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
90W3134

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
25+
$0.001
50+
$0.001
100+
$0.001
250+
$0.001
More Pricing...
Min: 1 / Mult: 1
158ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
96AC9668

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.340
10+
$0.957
25+
$0.922
50+
$0.887
100+
$0.843
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
158ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
76AH3139

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.063
10000+
$0.055
20000+
$0.046
30000+
$0.038
Min: 5000 / Mult: 5000
158ohm
100mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U3R Series
± 50ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
92AH8496

RoHS

Each (Supplied on Cut Tape)
10+
$0.187
100+
$0.112
1000+
$0.075
Min: 10 / Mult: 10
Min: 500 / Mult: 10
158ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
92AH8866

RoHS

Each (Supplied on Cut Tape)
10+
$0.321
100+
$0.192
1000+
$0.130
Min: 10 / Mult: 10
Min: 500 / Mult: 10
158ohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
68AH2641

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.050
20000+
$0.043
30000+
$0.035
Min: 5000 / Mult: 5000
158ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
67AH6166

RoHS

Each (Supplied on Cut Tape)
2500+
$0.251
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
158ohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant, High Reliability
ERA-3V Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AH0584

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.082
10000+
$0.073
20000+
$0.062
30000+
$0.052
Min: 5000 / Mult: 5000
158ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
76AH3825

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.082
10000+
$0.073
20000+
$0.062
30000+
$0.050
Min: 5000 / Mult: 5000
158ohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U6R Series
± 50ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
76AH3138

RoHS

Each (Supplied on Cut Tape)
2500+
$0.071
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
158ohm
100mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U3R Series
± 50ppm/K
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
76AH3824

RoHS

Each (Supplied on Cut Tape)
2500+
$0.094
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
158ohm
125mW
0805 [2012 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-U6R Series
± 50ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
68AH1580

RoHS

Each (Supplied on Cut Tape)
2500+
$0.066
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
158ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
42K3729

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.020
30000+
$0.018
Min: 20000 / Mult: 5000
158ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
91AH6018

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.486
25+
$0.463
50+
$0.440
100+
$0.426
Min: 10 / Mult: 10
158ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
1-25 of 137 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK