162kohm Chip SMD Resistors:

152 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
86T2913

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.016
50+
$0.013
Total:$0.21
Min: 10 / Mult: 10
162kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52K8180

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.032
50+
$0.031
100+
$0.027
250+
$0.025
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
162kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
64AH3194

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.057
Total:$295.00
Min: 5000 / Mult: 5000
162kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
89Y7319

RoHS

Each (Supplied on Cut Tape)
10+
$0.210
100+
$0.128
1000+
$0.088
Total:$2.10
Min: 10 / Mult: 10
Total:$64.00
Min: 500 / Mult: 10
162kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
26W8474

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.034
50+
$0.030
100+
$0.025
250+
$0.023
More Pricing...
Total:$0.39
Min: 10 / Mult: 10
Total:$11.50
Min: 500 / Mult: 10
162kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
24W2695

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.014
10000+
$0.013
Total:$70.00
Min: 5000 / Mult: 5000
162kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T3779

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.099
25+
$0.073
50+
$0.053
Total:$0.99
Min: 10 / Mult: 10
162kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73M9751

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.141
10+
$0.052
25+
$0.050
50+
$0.048
100+
$0.046
Total:$0.14
Min: 1 / Mult: 1
162kohm
62.5mW
0603 [1608 Metric]
± 1%
Thin Film
Precision Low TCR
CPF Series
± 50ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
95W6556

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.402
10+
$0.298
25+
$0.287
50+
$0.276
100+
$0.265
Total:$0.40
Min: 1 / Mult: 1
Total:$26.50
Min: 100 / Mult: 1
162kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
73AC0725

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.242
25+
$0.199
50+
$0.185
100+
$0.173
250+
$0.159
More Pricing...
Total:$0.24
Min: 1 / Mult: 1
Total:$2.42
Min: 10 / Mult: 1
162kohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85Y6235

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.146
100+
$0.074
1000+
$0.057
5000+
$0.034
10000+
$0.028
More Pricing...
Total:$1.46
Min: 10 / Mult: 10
Total:$37.00
Min: 500 / Mult: 10
162kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
57AC1015

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.189
2000+
$0.178
4000+
$0.173
6000+
$0.166
Total:$189.00
Min: 1000 / Mult: 1000
162kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
54AH3132

RoHS

Each (Supplied on Cut Tape)
10+
$0.351
100+
$0.209
1000+
$0.142
Total:$3.51
Min: 10 / Mult: 10
Total:$104.50
Min: 500 / Mult: 10
162kohm
125mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
08AC3076

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.510
10+
$1.180
25+
$1.150
50+
$1.120
100+
$1.090
Total:$1.51
Min: 1 / Mult: 1
Total:$109.00
Min: 100 / Mult: 1
162kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
24W6919

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.384
10+
$0.345
25+
$0.333
50+
$0.320
100+
$0.306
Total:$0.38
Min: 1 / Mult: 1
162kohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
08AC2606

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.342
10+
$0.299
25+
$0.290
50+
$0.278
100+
$0.266
Total:$0.34
Min: 1 / Mult: 1
Total:$26.60
Min: 100 / Mult: 1
162kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
84AH9622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
162kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
49AK3080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.012
50+
$0.012
100+
$0.010
Total:$0.14
Min: 1 / Mult: 1
162kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1886

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.007
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
162kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
47AK3371

RoHS

Date/Lot Code

Each
10+
$0.012
25+
$0.010
50+
$0.009
100+
$0.007
Total:$0.12
Min: 10 / Mult: 10
162kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1011

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.014
100+
$0.010
250+
$0.010
500+
$0.009
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
162kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK1283

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.013
100+
$0.009
250+
$0.009
500+
$0.007
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
162kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
97AK2575

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.591
25+
$0.558
50+
$0.522
100+
$0.490
250+
$0.483
More Pricing...
Total:$5.91
Min: 10 / Mult: 10
162kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Precision, High Stability
NT Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
68AK7996

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
10000+
$0.009
Total:$50.00
Min: 5000 / Mult: 5000
162kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
68AK8949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.098
25+
$0.089
50+
$0.080
100+
$0.071
250+
$0.071
More Pricing...
Total:$0.98
Min: 10 / Mult: 10
162kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 152 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK