16ohm Chip SMD Resistors:

197 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
29AH5470

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.028
10000+
$0.027
20000+
$0.025
30000+
$0.024
Min: 5000 / Mult: 5000
16ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
62W9722

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.070
100+
$0.059
1000+
$0.052
5000+
$0.048
10000+
$0.043
More Pricing...
Min: 10 / Mult: 10
16ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
85Y7340

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.238
Min: 10 / Mult: 10
Min: 100 / Mult: 10
16ohm
1W
2512 [6432 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U1T Series
± 100ppm/°C
200V
6.4mm
3.2mm
-55°C
155°C
AEC-Q200
-
24W8038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.568
25+
$0.540
50+
$0.513
100+
$0.483
Min: 10 / Mult: 10
Min: 100 / Mult: 10
16ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
3521 Series
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
84AH7907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.217
50+
$0.080
100+
$0.063
500+
$0.049
1000+
$0.043
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
16ohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y9676

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.113
100+
$0.066
1000+
$0.043
Min: 10 / Mult: 10
Min: 500 / Mult: 10
16ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
28W4193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.071
25+
$0.062
50+
$0.050
100+
$0.041
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
16ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
86T2899

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.013
50+
$0.010
Min: 10 / Mult: 10
16ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
28W3804

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.024
50+
$0.020
100+
$0.016
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
16ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
43T5688

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.099
25+
$0.064
50+
$0.055
Min: 10 / Mult: 10
16ohm
333.3mW
1206 [3216 Metric]
± 1%
Thick Film
-
Pulse Withstanding
-
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
99X1992

RoHS

Date/Lot Code

Each
1+
$0.204
10+
$0.204
25+
$0.204
100+
$0.204
500+
$0.204
More Pricing...
Min: 1 / Mult: 1
16ohm
2W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
3521 Series
± 200ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
AEC-Q200
-
98K2686

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.098
25+
$0.084
50+
$0.070
100+
$0.056
250+
$0.050
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
16ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
WCR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
94X1875

RoHS

Each (Supplied on Cut Tape)
10+
$0.020
100+
$0.016
1000+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
16ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
63W1001

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
100+
$0.016
Min: 10 / Mult: 10
Min: 500 / Mult: 10
16ohm
100mW
0603 [1608 Metric]
± 5%
Thick Film
-
Precision
ERJ-3GE Series
± 200ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
94X1876

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.007
10000+
$0.006
25000+
$0.005
Min: 5000 / Mult: 5000
16ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
95W7427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.007
25+
$0.007
50+
$0.006
100+
$0.006
Min: 10 / Mult: 10
Min: 500 / Mult: 10
16ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
CRG Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
125°C
-
-
94X1152

RoHS

Each (Supplied on Cut Tape)
10+
$0.032
100+
$0.027
1000+
$0.020
Min: 10 / Mult: 10
Min: 500 / Mult: 10
16ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
85Y7124

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.094
100+
$0.080
Min: 10 / Mult: 10
Min: 500 / Mult: 10
16ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P08 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
12AC2834

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
5000+
$0.025
10000+
$0.024
Min: 5000 / Mult: 5000
16ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
WCR Series
± 200ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
50AC5764

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.005
25000+
$0.003
50000+
$0.003
Min: 5000 / Mult: 5000
16ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
± 200ppm/°C
75V
1.6mm
0.85mm
-
-
-
-
85Y6224

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.053
100+
$0.041
1000+
$0.037
5000+
$0.028
10000+
$0.025
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
16ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
73AC7101

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.505
100+
$0.291
1000+
$0.187
5000+
$0.134
10000+
$0.132
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
16ohm
750mW
1812 [4532 Metric]
± 1%
Thick Film
-
Sulfur Resistant
ERJ-U12 Series
± 100ppm/°C
200V
4.58mm
3.2mm
-55°C
155°C
AEC-Q200
-
85Y7493

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
100+
$0.020
1000+
$0.017
5000+
$0.014
10000+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
16ohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
-
Precision
ERJ-1GN Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
AEC-Q200
-
43AC3750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
16ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
54AH6480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.600
10+
$1.410
100+
$0.841
1000+
$0.570
Min: 5 / Mult: 5
Min: 100 / Mult: 5
16ohm
3W
2512 [6432 Metric]
± 1%
Thick Film
-
High Power
-
± 100ppm/°C
250V
6.35mm
3.2mm
-55°C
155°C
-
-
1-25 of 197 items
of 8 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK