17.4kohm Chip SMD Resistors:

215 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
52K6745

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
17.4kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
-
92AH8880

RoHS

Each (Supplied on Cut Tape)
10+
$0.321
100+
$0.192
1000+
$0.130
Min: 10 / Mult: 10
Min: 500 / Mult: 10
17.4kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
26W8480

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.032
25+
$0.030
50+
$0.027
100+
$0.024
250+
$0.023
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
17.4kohm
50mW
0201 [0603 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 200ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
-
27W4510

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.059
25+
$0.050
50+
$0.041
100+
$0.032
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
17.4kohm
250mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
92K7714

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.690
10+
$0.454
25+
$0.440
50+
$0.424
100+
$0.410
More Pricing...
Min: 1 / Mult: 1
17.4kohm
62.5mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision
PCF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
93T7461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.422
Min: 10 / Mult: 10
17.4kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 10ppm/°C
100V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
43AC3620

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
17.4kohm
62.5mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
-
85Y9701

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.113
100+
$0.066
1000+
$0.043
Min: 10 / Mult: 10
Min: 500 / Mult: 10
17.4kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y6248

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.173
100+
$0.095
1000+
$0.067
5000+
$0.034
10000+
$0.032
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
17.4kohm
250mW
0603 [1608 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
81AC2579

RoHS

Each (Supplied on Cut Tape)
1+
$0.861
10+
$0.467
100+
$0.280
1000+
$0.189
Min: 1 / Mult: 1
Min: 100 / Mult: 1
17.4kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision
-
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
43AC3757

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
17.4kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
02AC1249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.010
50+
$0.007
100+
$0.006
250+
$0.005
More Pricing...
Min: 10 / Mult: 10
17.4kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
29AH5482

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.028
10000+
$0.027
20000+
$0.025
30000+
$0.025
Min: 5000 / Mult: 5000
17.4kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
91AH6033

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.765
10+
$0.576
25+
$0.555
50+
$0.533
100+
$0.520
Min: 1 / Mult: 1
17.4kohm
31.25mW
0201 [0603 Metric]
± 0.1%
-
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
25AJ1541

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.077
10000+
$0.069
25000+
$0.060
50000+
$0.049
Min: 5000 / Mult: 5000
17.4kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
-
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
74R3888

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.071
1000+
$0.064
5000+
$0.060
10000+
$0.053
Min: 10 / Mult: 10
Min: 500 / Mult: 10
17.4kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
AEC-Q200
24W6925

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.373
10+
$0.321
25+
$0.310
50+
$0.298
100+
$0.284
Min: 1 / Mult: 1
17.4kohm
166mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
-
61M8661

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.700
10+
$1.190
25+
$1.090
50+
$1.030
100+
$0.978
Min: 1 / Mult: 1
17.4kohm
125mW
0805 [2012 Metric]
± 0.1%
-
Thin Film
Precision
RP73 Series
± 15ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
08AC3080

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.560
10+
$1.210
25+
$1.180
50+
$1.150
100+
$1.120
Min: 1 / Mult: 1
Min: 100 / Mult: 1
17.4kohm
62.5mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
05AC9020

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.548
Min: 1000 / Mult: 1000
17.4kohm
62.5mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
85AH0522

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.031
50+
$0.024
100+
$0.018
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
17.4kohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
68AK8951

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.089
50+
$0.087
100+
$0.082
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
17.4kohm
100mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
13AM2559

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.110
50+
$0.081
100+
$0.073
250+
$0.064
More Pricing...
Min: 10 / Mult: 10
17.4kohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
97AK2554

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.580
25+
$0.561
50+
$0.540
100+
$0.520
250+
$0.459
More Pricing...
Min: 10 / Mult: 10
17.4kohm
150mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
High Precision, High Stability
NT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK3603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
25+
$0.008
50+
$0.008
100+
$0.008
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
17.4kohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
1-25 of 215 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK