174kohm Chip SMD Resistors:

140 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
84AH9635

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
25+
$0.023
50+
$0.021
100+
$0.018
250+
$0.017
More Pricing...
Min: 10 / Mult: 10
174kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
24W2705

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
Min: 5000 / Mult: 5000
174kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W4514

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.059
25+
$0.049
50+
$0.039
100+
$0.030
250+
$0.027
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
174kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
75R2216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.043
25+
$0.024
50+
$0.017
Min: 10 / Mult: 10
174kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
43AC3621

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
174kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
02AC1250

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.010
50+
$0.007
100+
$0.006
250+
$0.005
More Pricing...
Min: 10 / Mult: 10
174kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
85Y8145

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.032
100+
$0.018
1000+
$0.012
5000+
$0.009
Min: 10 / Mult: 10
Min: 500 / Mult: 10
174kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6249

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.203
100+
$0.173
1000+
$0.119
5000+
$0.091
10000+
$0.071
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
174kohm
250mW
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
85AH0523

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.034
25+
$0.028
50+
$0.023
100+
$0.017
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
174kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
52K6750

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.042
100+
$0.021
250+
$0.020
500+
$0.017
More Pricing...
Min: 1 / Mult: 1
174kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
24W6929

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.402
10+
$0.351
25+
$0.330
50+
$0.309
100+
$0.290
Min: 1 / Mult: 1
174kohm
166mW
± 0.1%
0603 [1608 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
24W7364

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.416
10+
$0.358
25+
$0.337
50+
$0.320
100+
$0.305
Min: 1 / Mult: 1
174kohm
250mW
± 0.1%
0805 [2012 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
08AC2608

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$0.410
10+
$0.317
25+
$0.310
50+
$0.302
100+
$0.267
Min: 1 / Mult: 1
Min: 100 / Mult: 1
174kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
05AC7946

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.203
2000+
$0.196
4000+
$0.188
6000+
$0.180
10000+
$0.170
Min: 1000 / Mult: 1000
174kohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
69AK8045

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.013
20000+
$0.012
Min: 10000 / Mult: 10000
174kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
49AK1894

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
174kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6266

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.013
25+
$0.012
50+
$0.012
100+
$0.010
250+
$0.010
More Pricing...
Min: 10 / Mult: 10
174kohm
50mW
± 1%
0201 [0603 Metric]
Thick Film
General Purpose
RC_L Series
± 200ppm/°C
25V
0.6mm
0.3mm
-55°C
125°C
-
49AK8119

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.014
25+
$0.014
50+
$0.013
100+
$0.013
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
Min: 5000 / Mult: 10
174kohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
49AK3086

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.020
50+
$0.017
100+
$0.014
250+
$0.013
More Pricing...
Min: 1 / Mult: 1
174kohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
53K2030

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Min: 1 / Mult: 1
174kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
07J7610

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.008
20000+
$0.008
30000+
$0.008
Min: 10000 / Mult: 10000
174kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
90W3690

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
100+
$0.005
Min: 1 / Mult: 1
174kohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49W9220

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.006
10+
$0.006
Min: 1 / Mult: 1
174kohm
100mW
± 0.5%
0603 [1608 Metric]
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
51W8971

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
$0.005
Min: 50000 / Mult: 10000
174kohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
52AH2764

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
Min: 1 / Mult: 1
Min: 10 / Mult: 1
174kohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 140 items
of 6 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK