18.2ohm Chip SMD Resistors:

108 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH1203

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
25+
$0.024
50+
$0.020
100+
$0.016
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
18.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
27W4520

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.038
25+
$0.032
50+
$0.028
100+
$0.023
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
18.2ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W3816

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
25+
$0.037
50+
$0.028
100+
$0.021
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
18.2ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
86T2936

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.013
50+
$0.010
Min: 10 / Mult: 10
18.2ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.105
100+
$0.060
1000+
$0.042
5000+
$0.030
10000+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
18.2ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
34R5038

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.370
10+
$1.100
25+
$1.060
50+
$1.030
100+
$0.978
Min: 1 / Mult: 1
Min: 100 / Mult: 1
18.2ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73 Series
± 15ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
92AH5970

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.398
10+
$0.321
25+
$0.310
50+
$0.298
100+
$0.284
Min: 1 / Mult: 1
18.2ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
49AK1901

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.007
More Pricing...
Min: 1 / Mult: 1
18.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
50AK6779

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
Min: 10000 / Mult: 10000
18.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1298

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
18.2ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
90W3332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.016
10+
$0.016
Min: 1 / Mult: 1
18.2ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
90W3143

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.001
10+
$0.001
100+
$0.001
1000+
$0.001
5000+
$0.001
More Pricing...
Min: 1 / Mult: 1
18.2ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
22AM0287

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.789
25+
$0.695
50+
$0.602
100+
$0.509
Min: 10 / Mult: 10
18.2ohm
330mW
1206 [3216 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
22AM0164

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.377
25+
$0.327
50+
$0.277
100+
$0.228
Min: 10 / Mult: 10
18.2ohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
100V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
22AM0226

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.633
25+
$0.559
50+
$0.484
100+
$0.409
Min: 10 / Mult: 10
18.2ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
150°C
AEC-Q200
73T6482

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.137
10+
$0.024
100+
$0.013
1000+
$0.012
5000+
$0.009
More Pricing...
Min: 1 / Mult: 1
18.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
52AH3236

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.005
Min: 1 / Mult: 1
Min: 10 / Mult: 1
18.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
73AC0791

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.050
10+
$0.050
25+
$0.050
50+
$0.050
100+
$0.050
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
18.2ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
52AH3237

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
18.2ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
77AH9878

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.089
30000+
$0.084
50000+
$0.073
Min: 20000 / Mult: 20000
18.2ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH1156

RoHS

Each (Supplied on Cut Tape)
2500+
$0.084
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
18.2ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
77AH9877

RoHS

Each (Supplied on Cut Tape)
5000+
$0.152
Min: 20000 / Mult: 20000
Min: 20000 / Mult: 20000
18.2ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
29AH4482

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.227
100+
$0.124
1000+
$0.082
5000+
$0.064
10000+
$0.059
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
18.2ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
52K6762

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.016
Min: 20000 / Mult: 10000
18.2ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
65AC9260

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.362
10000+
$0.337
20000+
$0.317
30000+
$0.297
50000+
$0.285
Min: 5000 / Mult: 5000
18.2ohm
750mW
2010 [5025 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-S1D Series
± 100ppm/°C
200V
5mm
2.5mm
-55°C
155°C
AEC-Q200
1-25 of 108 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK