18.7kohm Chip SMD Resistors:

205 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85AH1216

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
25+
$0.024
50+
$0.020
100+
$0.016
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
18.7kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
27W4141

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.141
25+
$0.043
50+
$0.034
100+
$0.027
250+
$0.025
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
18.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
86T3798

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.094
25+
$0.070
50+
$0.052
Min: 10 / Mult: 10
18.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
93T7332

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.682
100+
$0.474
Min: 10 / Mult: 10
Min: 100 / Mult: 10
18.7kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
27W4518

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.235
25+
$0.149
50+
$0.106
100+
$0.081
250+
$0.062
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
18.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
94X1899

RoHS

Each (Supplied on Cut Tape)
10+
$0.020
100+
$0.016
1000+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
18.7kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
02AC1262

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.010
50+
$0.007
100+
$0.006
250+
$0.005
More Pricing...
Min: 10 / Mult: 10
18.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
73AC7880

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.032
10000+
$0.031
20000+
$0.030
30000+
$0.030
Min: 5000 / Mult: 5000
18.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
02AC0549

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.351
25+
$0.313
50+
$0.196
100+
$0.163
250+
$0.141
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
18.7kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
-
85Y6267

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.134
100+
$0.078
1000+
$0.062
5000+
$0.032
10000+
$0.027
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
18.7kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
68Y8150

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.149
25+
$0.134
50+
$0.084
100+
$0.070
250+
$0.060
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
18.7kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
-
58Y6972

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.038
10000+
$0.034
20000+
$0.030
30000+
$0.025
Min: 5000 / Mult: 5000
18.7kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
50V
1.6mm
0.8mm
-55°C
155°C
-
-
91AH6043

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.220
10+
$0.873
25+
$0.776
50+
$0.679
100+
$0.606
Min: 1 / Mult: 1
18.7kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
13AJ6903

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.801
100+
$0.734
500+
$0.652
5000+
$0.584
10000+
$0.505
More Pricing...
Min: 10 / Mult: 10
Min: 100 / Mult: 10
18.7kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 15ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
85AH0542

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.037
25+
$0.031
50+
$0.024
100+
$0.018
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
18.7kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
24W7369

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.460
10+
$0.401
25+
$0.376
50+
$0.351
100+
$0.330
Min: 1 / Mult: 1
18.7kohm
250mW
0805 [2012 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
-
26M2427

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.893
10+
$0.798
25+
$0.770
50+
$0.738
100+
$0.720
Min: 1 / Mult: 1
Min: 100 / Mult: 1
18.7kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
99W9190

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.545
2000+
$0.526
Min: 1000 / Mult: 1000
18.7kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
10AC8779

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.320
10+
$0.912
25+
$0.841
50+
$0.769
100+
$0.720
Min: 1 / Mult: 1
Min: 100 / Mult: 1
18.7kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
-
84AH9655

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.025
25+
$0.023
50+
$0.021
100+
$0.018
250+
$0.017
More Pricing...
Min: 10 / Mult: 10
18.7kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
46AK5277

RoHS

Date/Lot Code

Each
10+
$0.023
25+
$0.021
50+
$0.021
100+
$0.020
500+
$0.018
More Pricing...
Min: 10 / Mult: 10
18.7kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
68AK8692

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.109
25+
$0.105
50+
$0.099
100+
$0.094
250+
$0.088
More Pricing...
Min: 10 / Mult: 10
18.7kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
79AK7939

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.900
10+
$6.220
25+
$5.990
50+
$5.800
100+
$5.520
Min: 1 / Mult: 1
Min: 100 / Mult: 1
18.7kohm
6W
2512 [6432 Metric]
± 1%
Thin Film
High Power
3504 Series
± 50ppm/°C
100V
6.3mm
3.1mm
-55°C
155°C
-
-
49AK1296

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.139
25+
$0.010
100+
$0.009
250+
$0.009
500+
$0.007
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
18.7kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
68AK9227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.018
25+
$0.017
50+
$0.016
100+
$0.014
Min: 10 / Mult: 10
18.7kohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
High Precision, High Stability
RT Series
± 50ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
1-25 of 205 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK