182ohm Chip SMD Resistors:

159 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53K2046

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.015
25+
$0.015
50+
$0.015
100+
$0.015
250+
$0.015
More Pricing...
Min: 1 / Mult: 1
182ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
26W9014

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
182ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W3818

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.028
25+
$0.024
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
182ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
62W8994

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.071
1000+
$0.064
Min: 10 / Mult: 10
Min: 500 / Mult: 10
182ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6908

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.137
100+
$0.081
1000+
$0.063
Min: 10 / Mult: 10
Min: 500 / Mult: 10
182ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6261

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.166
100+
$0.092
1000+
$0.059
5000+
$0.034
10000+
$0.032
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
182ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC3622

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
182ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
85Y5374

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.105
100+
$0.092
1000+
$0.084
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
182ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
02AC1255

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.010
50+
$0.007
100+
$0.006
250+
$0.005
More Pricing...
Min: 10 / Mult: 10
182ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
92Y2912

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.317
100+
$0.181
1000+
$0.145
Min: 10 / Mult: 10
Min: 100 / Mult: 10
182ohm
500mW
1210 [3225 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P14 Series
± 100ppm/°C
200V
3.2mm
2.5mm
-55°C
155°C
AEC-Q200
29AH4351

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.055
10000+
$0.053
Min: 5000 / Mult: 5000
182ohm
125mW
0805 [2012 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
08AC3086

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.310
10+
$0.896
25+
$0.836
50+
$0.776
100+
$0.719
Min: 1 / Mult: 1
Min: 100 / Mult: 1
182ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85AH1209

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.028
25+
$0.024
50+
$0.020
100+
$0.016
250+
$0.014
More Pricing...
Min: 10 / Mult: 10
182ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
90W3705

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.010
10+
$0.010
100+
$0.010
1000+
$0.010
Min: 1 / Mult: 1
182ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
49AK1905

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
182ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
49AK3610

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.008
25+
$0.008
50+
$0.008
100+
$0.008
250+
$0.008
More Pricing...
Min: 1 / Mult: 1
182ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
49AK3096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
250+
$0.005
More Pricing...
Min: 1 / Mult: 1
182ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1301

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
100+
$0.003
250+
$0.003
500+
$0.003
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
182ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
58AK5241

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
Min: 1 / Mult: 1
Min: 10 / Mult: 1
182ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
22AM0166

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.377
25+
$0.327
50+
$0.277
100+
$0.228
Min: 10 / Mult: 10
182ohm
200mW
0603 [1608 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
100V
1.6mm
0.8mm
-55°C
150°C
AEC-Q200
22AM0289

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.522
25+
$0.499
50+
$0.473
100+
$0.459
Min: 10 / Mult: 10
182ohm
330mW
1206 [3216 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
22AM0228

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.420
25+
$0.401
50+
$0.380
100+
$0.369
Min: 10 / Mult: 10
182ohm
250mW
0805 [2012 Metric]
± 0.1%
Thick Film
High Precision
RT73 Series
± 25ppm/°C
150V
2mm
1.25mm
-55°C
150°C
AEC-Q200
42K3752

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.004
30000+
$0.004
50000+
$0.004
Min: 20000 / Mult: 5000
182ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
08AH9952

RoHS

Each (Supplied on Cut Tape)
2500+
$0.002
Min: 25000 / Mult: 5000
Min: 10 / Mult: 5000
182ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
NRC Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
52AH2772

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
Min: 1 / Mult: 1
Min: 10 / Mult: 1
182ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
1-25 of 159 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK