187ohm Chip SMD Resistors:

154 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
17AC5380

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.032
10000+
$0.031
20000+
$0.030
30000+
$0.028
Min: 5000 / Mult: 5000
187ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K6770

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
100+
$0.004
250+
$0.004
500+
$0.004
Min: 1 / Mult: 1
187ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
52K6771

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.004
Min: 10000 / Mult: 10000
187ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
27W4526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.042
25+
$0.038
50+
$0.034
100+
$0.030
250+
$0.030
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
187ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W3819

RoHS

Each (Supplied on Cut Tape)
1+
$0.141
10+
$0.028
25+
$0.024
50+
$0.021
100+
$0.017
More Pricing...
Min: 1 / Mult: 1
Min: 500 / Mult: 1
187ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
95W6142

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.423
10+
$0.316
25+
$0.303
50+
$0.292
100+
$0.280
Min: 1 / Mult: 1
Min: 100 / Mult: 1
187ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
95W6578

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.629
10+
$0.360
25+
$0.341
50+
$0.321
100+
$0.302
Min: 1 / Mult: 1
Min: 100 / Mult: 1
187ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
06AC2329

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.006
10000+
$0.006
25000+
$0.005
50000+
$0.003
Min: 5000 / Mult: 5000
187ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
57AC0758

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.217
2000+
$0.198
4000+
$0.198
6000+
$0.196
Min: 1000 / Mult: 1000
187ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
43AC3865

RoHS

Each (Supplied on Cut Tape)
1+
$0.005
250+
$0.003
500+
$0.003
1000+
$0.003
5000+
$0.003
Min: 10 / Mult: 10
Min: 500 / Mult: 10
187ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
85Y9719

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.113
100+
$0.066
1000+
$0.043
Min: 10 / Mult: 10
Min: 500 / Mult: 10
187ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y8593

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.031
100+
$0.018
1000+
$0.016
5000+
$0.009
Min: 10 / Mult: 10
Min: 500 / Mult: 10
187ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
91AH6047

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.779
10+
$0.581
25+
$0.561
50+
$0.538
100+
$0.520
Min: 1 / Mult: 1
187ohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
49AK1303

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
187ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
16AM9004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
Min: 10 / Mult: 10
187ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1907

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
187ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK8003

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
Min: 5000 / Mult: 5000
187ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
68AK8959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.127
25+
$0.123
50+
$0.119
100+
$0.114
250+
$0.103
More Pricing...
Min: 10 / Mult: 10
187ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6558

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.003
Min: 10000 / Mult: 10000
187ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
70AK9716

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.100
10+
$1.530
25+
$1.350
50+
$1.280
100+
$1.230
Min: 1 / Mult: 1
Min: 100 / Mult: 1
187ohm
2W
1206 [3216 Metric]
± 1%
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
90W2993

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
10+
$0.004
100+
$0.004
Min: 1 / Mult: 1
187ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
47AK7463

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.920
10+
$2.100
25+
$1.950
50+
$1.880
100+
$1.800
Min: 1 / Mult: 1
Min: 100 / Mult: 1
187ohm
1W
0805 [2012 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
47AK7446

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.760
10+
$1.980
25+
$1.870
50+
$1.810
100+
$1.730
Min: 1 / Mult: 1
Min: 100 / Mult: 1
187ohm
500mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
51W9403

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
50000+
$0.001
Min: 50000 / Mult: 5000
187ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
97AC1312

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.450
10+
$0.989
25+
$0.922
50+
$0.887
100+
$0.843
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
187ohm
150mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 154 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK