2.15ohm Chip SMD Resistors:

24 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
91AH6825

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.378
10+
$0.317
25+
$0.299
50+
$0.280
100+
$0.266
Min: 1 / Mult: 1
2.15ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
06X6048

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
25+
$0.043
50+
$0.042
100+
$0.042
250+
$0.041
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.15ohm
100mW
0603 [1608 Metric]
± 1%
Thin Film
Sulfur Resistant
MCT Series
± 50ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
-
91AH6955

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.509
10+
$0.430
25+
$0.405
50+
$0.380
100+
$0.360
Min: 1 / Mult: 1
2.15ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
91AH6695

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.378
10+
$0.317
25+
$0.299
50+
$0.280
100+
$0.266
Min: 1 / Mult: 1
2.15ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
24AJ0193

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.340
100+
$0.205
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.15ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.85mm
-55°C
175°C
AEC-Q200
91AH6694

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.252
25+
$0.241
50+
$0.228
100+
$0.216
Min: 10 / Mult: 10
2.15ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
91AH6954

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.422
25+
$0.388
50+
$0.355
100+
$0.319
Min: 10 / Mult: 10
2.15ohm
125mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
150V
3.2mm
1.6mm
-55°C
155°C
-
91AH6824

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.260
25+
$0.248
50+
$0.235
100+
$0.221
Min: 10 / Mult: 10
2.15ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
52K9991

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.048
Min: 20000 / Mult: 5000
2.15ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K2107

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.075
20000+
$0.055
Min: 15000 / Mult: 5000
2.15ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K8259

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.073
Min: 20000 / Mult: 5000
2.15ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
-
-
-55°C
125°C
-
53K2106

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.071
Min: 15000 / Mult: 5000
2.15ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
200V
-
-
-55°C
125°C
-
07J4915
Each (Supplied on Full Reel)
Full Reel
5000+
$0.174
10000+
$0.152
20000+
$0.128
30000+
$0.106
Min: 5000 / Mult: 5000
2.15ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
07J4004
Each (Supplied on Full Reel)
Full Reel
5000+
$0.084
10000+
$0.073
20000+
$0.063
30000+
$0.052
Min: 5000 / Mult: 5000
2.15ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K8260

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.042
Min: 20000 / Mult: 5000
2.15ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
13AC1024

RoHS

Each (Supplied on Cut Tape)
5000+
$0.063
Min: 20000 / Mult: 10000
Min: 20000 / Mult: 10000
2.15ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
28AJ6560

RoHS

Each (Supplied on Full Reel)
Full Reel
10000+
$0.078
20000+
$0.066
30000+
$0.055
Min: 10000 / Mult: 10000
2.15ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
29AJ3475

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.132
10000+
$0.109
20000+
$0.093
30000+
$0.088
50000+
$0.076
Min: 5000 / Mult: 5000
2.15ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ1270

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.089
10000+
$0.078
20000+
$0.066
30000+
$0.055
Min: 5000 / Mult: 5000
2.15ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ0618

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.152
10000+
$0.133
20000+
$0.118
30000+
$0.109
50000+
$0.099
Min: 5000 / Mult: 5000
2.15ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
29AJ0617

RoHS

Each (Supplied on Cut Tape)
2500+
$0.161
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
2.15ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
High Temperature
ERJ-H3Q Series
± 200ppm/°C
-
1.6mm
0.8mm
-55°C
175°C
AEC-Q200
28AJ6138

RoHS

Each (Supplied on Cut Tape)
2500+
$0.096
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
2.15ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
-100ppm/°C to +600ppm/°C
400V
2mm
1.25mm
-55°C
175°C
AEC-Q200
29AJ1705

RoHS

Each (Supplied on Cut Tape)
5000+
$0.096
Min: 10000 / Mult: 10000
Min: 10000 / Mult: 10000
2.15ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
High Temperature
ERJ-H2C Series
-100ppm/°C to +600ppm/°C
50V
1mm
0.5mm
-55°C
175°C
AEC-Q200
85AH1227

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
25000+
$0.006
Min: 25000 / Mult: 25000
2.15ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 200ppm/K
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-24 of 24 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK