2.4Mohm Chip SMD Resistors:

64 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28W4244

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.05
25+
$0.04
50+
$0.04
100+
$0.03
250+
$0.03
More Pricing...
Total:$0.49
Min: 10 / Mult: 10
Total:$15.00
Min: 500 / Mult: 10
2.4Mohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
09AK2623

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.07
10000+
$0.07
20000+
$0.07
30000+
$0.07
50000+
$0.06
Total:$350.00
Min: 5000 / Mult: 5000
2.4Mohm
660mW
± 1%
1206 [3216 Metric]
Thick Film
High Power, Anti-Surge
ERJ-PM8 Series
± 100ppm/K
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
47AC0887

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.09
10000+
$0.08
25000+
$0.07
50000+
$0.06
Total:$455.00
Min: 5000 / Mult: 5000
2.4Mohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
43T5461

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.08
25+
$0.05
50+
$0.04
Total:$0.77
Min: 10 / Mult: 10
2.4Mohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
Pulse Withstanding
MP PWR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
28W4004

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.04
25+
$0.03
50+
$0.03
100+
$0.02
250+
$0.02
More Pricing...
Total:$0.39
Min: 10 / Mult: 10
Total:$11.50
Min: 500 / Mult: 10
2.4Mohm
250mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
07W5401

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.02
10000+
$0.02
25000+
$0.01
50000+
$0.01
Total:$90.00
Min: 5000 / Mult: 5000
2.4Mohm
100mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
-
± 100ppm/°C
150V
2.01mm
1.25mm
-
-
-
28W3696

RoHS

Each (Supplied on Cut Tape)
1+
$0.14
10+
$0.03
25+
$0.02
50+
$0.02
100+
$0.02
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
Total:$7.00
Min: 500 / Mult: 1
2.4Mohm
100mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
50AC9501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.05
250+
$0.04
500+
$0.03
1000+
$0.03
5000+
$0.03
Total:$0.46
Min: 10 / Mult: 10
Total:$16.00
Min: 500 / Mult: 10
2.4Mohm
250mW
± 5%
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
46AC9658

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.22
8000+
$0.20
20000+
$0.17
40000+
$0.14
Total:$892.00
Min: 4000 / Mult: 4000
2.4Mohm
500mW
± 1%
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
55AC2541

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.03
250+
$0.02
500+
$0.02
1000+
$0.02
5000+
$0.02
Total:$0.31
Min: 10 / Mult: 10
Total:$10.50
Min: 500 / Mult: 10
2.4Mohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
55AC2682

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.10
250+
$0.07
500+
$0.07
1000+
$0.06
5000+
$0.06
Total:$0.96
Min: 10 / Mult: 10
Total:$33.50
Min: 500 / Mult: 10
2.4Mohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
72AC5871

RoHS

Date/Lot Code

Each
10+
$0.11
100+
$0.06
500+
$0.05
1000+
$0.04
Total:$1.13
Min: 10 / Mult: 10
2.4Mohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
350V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
47AC0273

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.02
10000+
$0.02
25000+
$0.01
50000+
$0.01
Total:$85.00
Min: 5000 / Mult: 5000
2.4Mohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
56AC5957

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.40
250+
$0.31
500+
$0.28
1000+
$0.25
5000+
$0.23
Total:$4.02
Min: 10 / Mult: 10
Total:$40.20
Min: 100 / Mult: 10
2.4Mohm
500mW
± 1%
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
46AC9807

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
4000+
$0.17
8000+
$0.15
20000+
$0.13
40000+
$0.11
Total:$676.00
Min: 4000 / Mult: 4000
2.4Mohm
500mW
± 5%
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
50AC9435

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.15
250+
$0.12
500+
$0.11
1000+
$0.10
5000+
$0.09
Total:$1.53
Min: 10 / Mult: 10
Total:$53.00
Min: 500 / Mult: 10
2.4Mohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
-
50AC5604

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.07
250+
$0.05
500+
$0.04
1000+
$0.04
5000+
$0.04
Total:$0.66
Min: 10 / Mult: 10
Total:$22.50
Min: 500 / Mult: 10
2.4Mohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
52AC4821

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.05
250+
$0.04
500+
$0.03
1000+
$0.03
5000+
$0.03
Total:$0.49
Min: 10 / Mult: 10
Total:$17.00
Min: 500 / Mult: 10
2.4Mohm
62.5mW
± 5%
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
55AC2605

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.07
250+
$0.05
500+
$0.04
1000+
$0.04
5000+
$0.04
Total:$0.66
Min: 10 / Mult: 10
Total:$22.50
Min: 500 / Mult: 10
2.4Mohm
100mW
± 5%
0603 [1608 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
200V
1.6mm
0.85mm
-55°C
155°C
-
47AC0115

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.03
Total:$280.00
Min: 10000 / Mult: 10000
2.4Mohm
62.5mW
± 5%
0402 [1005 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
100V
1.02mm
0.5mm
-55°C
155°C
-
47AC0580

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.06
10000+
$0.05
25000+
$0.04
50000+
$0.04
Total:$285.00
Min: 5000 / Mult: 5000
2.4Mohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
-
43AC0096

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.15
25+
$0.12
50+
$0.10
100+
$0.09
250+
$0.08
More Pricing...
Total:$1.51
Min: 10 / Mult: 10
2.4Mohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
High Voltage
KTR Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
51AK0819

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.30
250+
$0.23
500+
$0.21
1000+
$0.19
5000+
$0.17
Total:$3.03
Min: 10 / Mult: 10
Total:$30.30
Min: 100 / Mult: 10
2.4Mohm
500mW
± 5%
2010 [5025 Metric]
Thick Film
High Voltage
MP HVR Series
± 200ppm/°C
2kV
5mm
2.5mm
-55°C
155°C
-
50AK6780

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10+
$0.00
Total:$0.02
Min: 10 / Mult: 10
2.4Mohm
63mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
50AK6830

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.01
25+
$0.01
50+
$0.01
100+
$0.01
Total:$0.10
Min: 10 / Mult: 10
2.4Mohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
1-25 of 64 items
of 3 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK