2.67kohm Chip SMD Resistors:

203 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
85Y5425

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.092
1000+
$0.084
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.67kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
27W4543

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.059
25+
$0.050
50+
$0.041
100+
$0.032
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.67kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
85Y8643

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.030
100+
$0.018
1000+
$0.016
5000+
$0.009
Min: 10 / Mult: 10
2.67kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
92K7906

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.572
10+
$0.374
25+
$0.344
50+
$0.313
100+
$0.283
More Pricing...
Min: 1 / Mult: 1
2.67kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
24W2743

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
Min: 5000 / Mult: 5000
2.67kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
26W9027

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.67kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
53K2071

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.009
25+
$0.009
50+
$0.009
100+
$0.009
250+
$0.009
More Pricing...
Min: 1 / Mult: 1
2.67kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
95W6600

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.392
10+
$0.288
25+
$0.277
50+
$0.266
100+
$0.255
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.67kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
04AC0233

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.137
100+
$0.081
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.67kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y6350

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.169
100+
$0.089
1000+
$0.063
5000+
$0.034
10000+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.67kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
43AC3782

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
2.67kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
85Y8227

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.023
100+
$0.013
1000+
$0.012
5000+
$0.009
10000+
$0.007
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.67kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
13AJ7394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.629
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.67kohm
100mW
0603 [1608 Metric]
± 0.05%
Thin Film
High Reliability, Sulfur Resistant
ERA-3V Series
± 10ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
28AH3864

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.124
10000+
$0.110
25000+
$0.096
50000+
$0.080
Min: 5000 / Mult: 5000
2.67kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
28AH3863

RoHS

Each (Supplied on Cut Tape)
10+
$0.516
100+
$0.309
1000+
$0.209
Min: 10 / Mult: 10
Min: 100 / Mult: 10
2.67kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
91AH6081

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.765
10+
$0.576
25+
$0.555
50+
$0.533
100+
$0.520
Min: 1 / Mult: 1
2.67kohm
31.25mW
0201 [0603 Metric]
± 0.1%
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
85AJ1070

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.262
25+
$0.262
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.67kohm
125mW
0603 [1608 Metric]
± 0.1%
Thin Film
Sulfur Resistant
TNPW e3 Series
± 25ppm/K
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
26M2443

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.782
10+
$0.738
25+
$0.711
50+
$0.679
100+
$0.662
Min: 1 / Mult: 1
Min: 100 / Mult: 1
2.67kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
47AK3652

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.069
1000+
$0.062
5000+
$0.056
10000+
$0.053
Min: 10 / Mult: 10
Min: 500 / Mult: 10
2.67kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
68AK8703

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.092
25+
$0.091
50+
$0.091
100+
$0.089
250+
$0.080
More Pricing...
Min: 10 / Mult: 10
2.67kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
59AK0977

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.67kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
58AK2278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.67kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
AC Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
13AM2515

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.139
25+
$0.110
50+
$0.081
100+
$0.073
250+
$0.064
More Pricing...
Min: 10 / Mult: 10
2.67kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Anti-Sulfur
WRIS-RSKS Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK3115

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
250+
$0.005
More Pricing...
Min: 1 / Mult: 1
2.67kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
61AK7674

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.067
25+
$0.067
50+
$0.067
100+
$0.067
Min: 1 / Mult: 1
Min: 10 / Mult: 1
2.67kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RP Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 203 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK