2.8kohm Chip SMD Resistors:

228 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
64AH3234

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.056
Total:$280.00
Min: 5000 / Mult: 5000
2.8kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
27W4544

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
25+
$0.031
50+
$0.027
100+
$0.023
250+
$0.021
More Pricing...
Total:$0.35
Min: 10 / Mult: 10
Total:$10.50
Min: 500 / Mult: 10
2.8kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
28W4234

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.045
25+
$0.039
50+
$0.035
100+
$0.030
250+
$0.028
More Pricing...
Total:$0.45
Min: 10 / Mult: 10
Total:$13.50
Min: 500 / Mult: 10
2.8kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W3916

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.025
25+
$0.023
50+
$0.018
100+
$0.017
250+
$0.016
More Pricing...
Total:$0.25
Min: 10 / Mult: 10
Total:$7.00
Min: 500 / Mult: 10
2.8kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
86T3080

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.021
25+
$0.016
50+
$0.013
Total:$0.21
Min: 10 / Mult: 10
2.8kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
MP MR Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
95W6602

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.360
10+
$0.287
25+
$0.280
50+
$0.271
100+
$0.242
Total:$0.36
Min: 1 / Mult: 1
Total:$24.20
Min: 100 / Mult: 1
2.8kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y6949

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.084
100+
$0.064
Total:$0.84
Min: 10 / Mult: 10
Total:$32.00
Min: 500 / Mult: 10
2.8kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
85Y5434

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.107
100+
$0.095
1000+
$0.087
5000+
$0.081
10000+
$0.077
Total:$1.07
Min: 10 / Mult: 10
Total:$47.50
Min: 500 / Mult: 10
2.8kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6366

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.105
100+
$0.060
1000+
$0.038
5000+
$0.030
10000+
$0.028
More Pricing...
Total:$1.05
Min: 10 / Mult: 10
Total:$30.00
Min: 500 / Mult: 10
2.8kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AH5523

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.027
10000+
$0.027
20000+
$0.027
30000+
$0.027
Total:$135.00
Min: 5000 / Mult: 5000
2.8kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52K6812

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.016
Total:$320.00
Min: 20000 / Mult: 10000
2.8kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
99W9198

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
1000+
$0.583
2000+
$0.563
4000+
$0.543
6000+
$0.524
10000+
$0.506
Total:$583.00
Min: 1000 / Mult: 1000
2.8kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
98Y6542

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
1+
$1.080
10+
$0.843
25+
$0.814
50+
$0.787
100+
$0.752
Total:$1.08
Min: 1 / Mult: 1
Total:$75.20
Min: 100 / Mult: 1
2.8kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
84AH9754

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Total:$0.23
Min: 10 / Mult: 10
2.8kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
RK73H Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
25AC7036

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.016
20000+
$0.016
Total:$160.00
Min: 10000 / Mult: 10000
2.8kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
42K3772

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
20000+
$0.021
Total:$420.00
Min: 20000 / Mult: 5000
2.8kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
52K8245

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.032
50+
$0.031
100+
$0.027
250+
$0.025
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
2.8kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
49AK3118

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.012
Total:$0.14
Min: 1 / Mult: 1
2.8kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
49AK1327

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.006
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
2.8kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1928

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.144
25+
$0.013
50+
$0.012
100+
$0.010
250+
$0.010
More Pricing...
Total:$0.14
Min: 1 / Mult: 1
Total:$1.44
Min: 10 / Mult: 1
2.8kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK8972

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.073
25+
$0.073
50+
$0.073
100+
$0.071
250+
$0.071
More Pricing...
Total:$0.73
Min: 10 / Mult: 10
2.8kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK6582

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.002
Total:$20.00
Min: 10000 / Mult: 10000
2.8kohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
68AK8705

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
25+
$0.105
50+
$0.102
100+
$0.098
250+
$0.085
More Pricing...
Total:$1.09
Min: 10 / Mult: 10
Total:$36.50
Min: 500 / Mult: 10
2.8kohm
63mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Precision, High Stability
RT Series
± 25ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
23AC3227

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.025
Total:$250.00
Min: 10000 / Mult: 10000
2.8kohm
50mW
0201 [0603 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
30V
0.6mm
0.3mm
-55°C
155°C
-
25AC7704

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.007
10000+
$0.007
Total:$35.00
Min: 5000 / Mult: 5000
2.8kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
1-25 of 228 items
of 10 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK