200mohm Chip SMD Resistors:

15 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
97K3863

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
Cut Tape
1+
$0.987
10+
$0.890
25+
$0.818
50+
$0.729
100+
$0.654
More Pricing...
Min: 5 / Mult: 5
200mohm
500mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
150°C
AEC-Q200
13AJ4628

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$10.400
10+
$7.010
25+
$5.690
50+
$4.370
100+
$4.270
Min: 5 / Mult: 5
200mohm
1W
2512 [6432 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
3kV
6.3mm
3.15mm
-55°C
155°C
AEC-Q200
13AJ4626

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$2.990
10+
$1.820
25+
$1.770
50+
$1.700
100+
$1.640
More Pricing...
Min: 5 / Mult: 5
200mohm
600mW
2510 [6425 Metric]
± 1%
Thick Film
High Voltage
CRHA Series
± 100ppm/°C
2.5kV
6.3mm
2.5mm
-55°C
155°C
AEC-Q200
06X5073

RoHS

Each (Supplied on Cut Tape)
1+
$0.033
10+
$0.033
25+
$0.033
50+
$0.033
100+
$0.033
Min: 1 / Mult: 1
Min: 500 / Mult: 1
200mohm
250mW
1206 [3216 Metric]
± 5%
Thick Film
Current Sense
CRL Series
± 200ppm/°C
-
3.2mm
1.6mm
-55°C
155°C
-
01Y3948

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$6.870
10+
$4.380
25+
$3.880
50+
$3.380
100+
$3.080
Min: 1 / Mult: 1
Min: 10 / Mult: 1
200mohm
300mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
CRHV Series
± 200ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
43X3122

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.798
25+
$0.702
50+
$0.619
100+
$0.520
250+
$0.441
More Pricing...
Min: 1 / Mult: 1
200mohm
500mW
0508 [1220 Metric]
± 5%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
87H5670

RoHS

Each
50+
$8.090
100+
$7.120
250+
$6.790
500+
$6.310
Min: 50 / Mult: 50
200mohm
25W
TO-252 (DPAK)
± 1%
Thick Film
High Power
MP725 Series
0 to +200ppm/°C
200V
8.26mm
8.13mm
-
-
-
50W2220

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.211
10000+
$0.186
20000+
$0.169
30000+
$0.158
50000+
$0.145
Min: 5000 / Mult: 5000
200mohm
1W
1206 Wide
± 1%
Thick Film
High Power
ERJ-B2 Series
0 to +150ppm/°C
200V
1.6mm
3.2mm
-55°C
155°C
AEC-Q200
97K3873

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Cut Tape)
1+
$2.200
10+
$1.310
25+
$1.050
50+
$1.010
100+
$0.965
Min: 5 / Mult: 5
Min: 100 / Mult: 5
200mohm
1W
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
LR Series
± 100ppm/°C
200V
5.23mm
2.64mm
-55°C
150°C
AEC-Q200
43K5439
Each (Supplied on Cut Tape)
250+
$3.330
Min: 1200 / Mult: 1200
Min: 1200 / Mult: 1200
200mohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 90ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
20C1577
Each (Supplied on Full Reel)
Full Reel
1+
$2.700
2000+
$2.580
4000+
$2.390
8000+
$2.230
12000+
$2.140
More Pricing...
Min: 1200 / Mult: 1200
200mohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 90ppm/°C
-
11.56mm
6.98mm
-65°C
275°C
AEC-Q200
50W2357

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.264
10000+
$0.234
20000+
$0.211
30000+
$0.198
50000+
$0.182
Min: 5000 / Mult: 5000
200mohm
500mW
0508 [1220 Metric]
± 5%
Thick Film
High Power
ERJ-B3 Series
0 to +200ppm/°C
150V
1.25mm
2mm
-55°C
155°C
AEC-Q200
65K3979

RoHS

Each (Supplied on Full Reel)
Full Reel
1000+
$1.420
2000+
$1.280
4000+
$1.150
6000+
$1.110
10000+
$1.090
Min: 1200 / Mult: 1200
200mohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 90ppm/°C
-
11.6mm
7mm
-65°C
275°C
AEC-Q200
77M8947

RoHS

Each (Supplied on Cut Tape)
Cut Tape
500+
$1.520
Min: 1200 / Mult: 1200
200mohm
2W
4527 [11470 Metric]
± 1%
Wirewound
High Power
WSC Series
± 90ppm/°C
-
11.6mm
7mm
-65°C
275°C
AEC-Q200
70AJ5541

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$2.950
2000+
$2.800
4000+
$2.600
8000+
$2.420
12000+
$2.340
More Pricing...
Min: 500 / Mult: 500
200mohm
300mW
1206 [3216 Metric]
± 5%
Thick Film
High Voltage
CRHV Series
± 200ppm/°C
1.5kV
3.2mm
1.6mm
-55°C
155°C
-
1-15 of 15 items
of 1 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK