210ohm Chip SMD Resistors:

170 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Element Type
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
43W5708

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.027
25+
$0.023
50+
$0.020
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
210ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
155°C
AEC-Q200
-
27W4557

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.059
25+
$0.050
50+
$0.041
100+
$0.032
250+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
210ohm
250mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
24W2782

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.013
Min: 5000 / Mult: 5000
210ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
28W3839

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.025
25+
$0.023
50+
$0.018
100+
$0.016
250+
$0.016
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
210ohm
125mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
-
53K2147

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.153
25+
$0.045
50+
$0.039
100+
$0.034
250+
$0.031
More Pricing...
Min: 1 / Mult: 1
210ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
-
85Y6291

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.105
100+
$0.060
1000+
$0.042
5000+
$0.030
10000+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
210ohm
250mW
0603 [1608 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
85Y6917

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.141
100+
$0.087
1000+
$0.063
Min: 10 / Mult: 10
Min: 500 / Mult: 10
210ohm
500mW
0805 [2012 Metric]
± 1%
-
Thick Film
High Power, Anti-Surge
ERJ-P06 Series
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
02AC1274

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.014
25+
$0.010
50+
$0.007
100+
$0.006
250+
$0.005
More Pricing...
Min: 10 / Mult: 10
210ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
WR Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
85Y9744

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.113
100+
$0.066
1000+
$0.043
Min: 10 / Mult: 10
Min: 500 / Mult: 10
210ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
85Y8181

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.024
100+
$0.013
Min: 10 / Mult: 10
Min: 500 / Mult: 10
210ohm
100mW
0402 [1005 Metric]
± 1%
-
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
85Y5392

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.109
100+
$0.088
1000+
$0.084
5000+
$0.077
10000+
$0.074
Min: 10 / Mult: 10
Min: 500 / Mult: 10
210ohm
62.5mW
0402 [1005 Metric]
± 0.1%
-
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
74R3569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.070
1000+
$0.064
5000+
$0.056
Min: 10 / Mult: 10
Min: 500 / Mult: 10
210ohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
Metal Film (Thin Film)
High Reliability
ERA-3A Series
± 25ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
AEC-Q200
91AH6103

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.793
10+
$0.590
25+
$0.563
50+
$0.536
100+
$0.520
Min: 1 / Mult: 1
210ohm
31.25mW
0201 [0603 Metric]
± 0.1%
-
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
-
29AH5500

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.034
10000+
$0.032
20000+
$0.031
30000+
$0.030
Min: 5000 / Mult: 5000
210ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
82AH8467

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
25+
$0.032
50+
$0.031
100+
$0.028
250+
$0.024
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
210ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
49AK1346

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
25+
$0.003
100+
$0.003
250+
$0.003
500+
$0.003
More Pricing...
Min: 1 / Mult: 1
210ohm
63mW
0402 [1005 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
58AK4645

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.003
25+
$0.003
50+
$0.003
100+
$0.003
250+
$0.003
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
210ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
AC Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
49AK3133

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
25+
$0.005
50+
$0.005
100+
$0.005
250+
$0.005
More Pricing...
Min: 1 / Mult: 1
210ohm
125mW
0805 [2012 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
-
-
49AK1946

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.004
25+
$0.004
Min: 1 / Mult: 1
Min: 10 / Mult: 1
210ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
68AK8033

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.010
Min: 5000 / Mult: 5000
210ohm
250mW
1206 [3216 Metric]
± 1%
-
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
-
52AH2976

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
Min: 1 / Mult: 1
Min: 10 / Mult: 1
210ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
-
47AK7495

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.920
10+
$2.100
25+
$1.950
50+
$1.880
100+
$1.800
Min: 1 / Mult: 1
Min: 100 / Mult: 1
210ohm
1W
0805 [2012 Metric]
± 0.1%
-
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
-
47AK7479

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.760
10+
$1.980
25+
$1.870
50+
$1.810
100+
$1.730
Min: 1 / Mult: 1
Min: 100 / Mult: 1
210ohm
500mW
0603 [1608 Metric]
± 0.1%
-
Thin Film
High Power, Precision
RA73 Series
± 25ppm/°C
75V
1.55mm
0.8mm
-55°C
155°C
-
-
68AC7395

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.018
10+
$0.018
Min: 1 / Mult: 1
Min: 10 / Mult: 1
210ohm
250mW
0805 [2012 Metric]
± 0.1%
-
Thick Film
High Precision
ERJ-PB6 Series
± 50ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
-
65T8370

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
10+
$0.004
100+
$0.004
1000+
$0.004
5000+
$0.004
More Pricing...
Min: 1 / Mult: 1
210ohm
100mW
0603 [1608 Metric]
± 1%
-
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
1-25 of 170 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK