21kohm Chip SMD Resistors:

206 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Element Type
Resistor Type
Product Range
Packaging
Packaging
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Automotive Qualification Standard
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
04P0582

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.188
10+
$0.113
100+
$0.064
1000+
$0.043
Min: 1 / Mult: 1
21kohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
-
General Purpose
-
-
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
125°C
-
-
50M4526

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.340
10+
$0.868
25+
$0.858
50+
$0.850
100+
$0.840
More Pricing...
Min: 1 / Mult: 1
21kohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
-
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
125°C
-
-
93T7339

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.978
100+
$0.761
500+
$0.545
Min: 10 / Mult: 10
Min: 100 / Mult: 10
21kohm
100mW
0603 [1608 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-3A Series
-
± 10ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
-
86T2988

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.014
50+
$0.012
Min: 10 / Mult: 10
21kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
Sulfur Resistant
MP MR Series
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
28W4257

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.049
25+
$0.043
50+
$0.038
100+
$0.032
250+
$0.031
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
21kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
96Y5693

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.139
100+
$0.084
Min: 10 / Mult: 10
Min: 500 / Mult: 10
21kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-P06 Series
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
02AC0926

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.012
25+
$0.007
50+
$0.006
100+
$0.005
250+
$0.003
More Pricing...
Min: 10 / Mult: 10
21kohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
-
85Y5394

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.112
100+
$0.095
1000+
$0.082
5000+
$0.080
10000+
$0.077
Min: 10 / Mult: 10
Min: 500 / Mult: 10
21kohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
-
High Reliability
ERA-2A Series
-
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
02AC1276

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.016
25+
$0.010
50+
$0.007
100+
$0.006
250+
$0.005
More Pricing...
Min: 10 / Mult: 10
21kohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
MP WR Series
-
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
85Y6293

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.063
100+
$0.048
1000+
$0.038
5000+
$0.028
10000+
$0.027
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
21kohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
-
High Power, Anti-Surge
ERJ-PA3 Series
-
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
-
12AC1896

RoHS

Date/Lot Code

TT ELECTRONICS / WELWYN
Each (Supplied on Full Reel)
Full Reel
1000+
$0.244
2000+
$0.235
4000+
$0.227
6000+
$0.219
10000+
$0.217
Min: 1000 / Mult: 1000
21kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
PCF Series
-
± 25ppm/°C
100V
2.01mm
1.25mm
-
-
-
-
02AC0561

RoHS

Each (Supplied on Cut Tape)
10+
$0.362
25+
$0.321
50+
$0.202
100+
$0.167
250+
$0.142
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
21kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 25ppm/°C
100V
2mm
1.25mm
-55°C
155°C
-
-
75T9648

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.151
25+
$0.130
50+
$0.089
100+
$0.069
250+
$0.055
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
21kohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
Thick Film
General Purpose
CRCW e3 Series
Cut Tape
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
AEC-Q200
78AH1843

RoHS

Each (Supplied on Cut Tape)
10+
$0.543
100+
$0.324
1000+
$0.220
Min: 10 / Mult: 10
Min: 100 / Mult: 10
21kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
14AJ2555

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$1.300
10+
$1.140
25+
$1.060
50+
$0.985
100+
$0.916
More Pricing...
Min: 1 / Mult: 1
21kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
PTN Series
-
± 10ppm/°C
100V
2mm
1.2mm
-55°C
155°C
-
-
29AH5501

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
10000+
$0.030
20000+
$0.028
30000+
$0.028
Min: 5000 / Mult: 5000
21kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
78AH1844

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.131
10000+
$0.114
25000+
$0.100
50000+
$0.082
Min: 5000 / Mult: 5000
21kohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
-
Precision
MP WF Series
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
-
23AJ7098

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.214
100+
$0.128
Min: 10 / Mult: 10
Min: 500 / Mult: 10
21kohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
-
High Temperature
ERJ-HP6 Series
-
± 100ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
-
84AH9683

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.023
25+
$0.020
50+
$0.016
100+
$0.013
250+
$0.013
More Pricing...
Min: 10 / Mult: 10
21kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
RK73H Series
-
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
52K8277

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
25+
$0.004
50+
$0.004
100+
$0.004
250+
$0.004
More Pricing...
Min: 1 / Mult: 1
21kohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
-
General Purpose
CRCW e3 Series
-
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
-
26M2451

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$1.060
10+
$0.830
25+
$0.801
50+
$0.770
100+
$0.752
Min: 1 / Mult: 1
Min: 100 / Mult: 1
21kohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision
RN73 Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
-
34AH2447

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.540
25+
$0.522
50+
$0.501
100+
$0.490
Min: 10 / Mult: 10
Min: 100 / Mult: 10
21kohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
-
Precision, Sulfur Resistant
RQ73 Series
-
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
-
53W4270

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.153
25+
$0.077
100+
$0.049
250+
$0.035
500+
$0.027
More Pricing...
Min: 1 / Mult: 1
21kohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
-
Precision
ERJ-2RK Series
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
-
90W3737

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.010
10+
$0.010
100+
$0.010
1000+
$0.010
Min: 1 / Mult: 1
21kohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
-
Precision
ERJ-8EN Series
-
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
-
46AK5713

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.119
25+
$0.110
50+
$0.103
100+
$0.095
250+
$0.084
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
21kohm
100mW
0603 [1608 Metric]
± 0.1%
Thin Film
-
High Precision, High Stability
RT Series
-
± 25ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
-
1-25 of 206 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK