221ohm Chip SMD Resistors:

216 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
53K0029

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.112
25+
$0.035
50+
$0.028
100+
$0.024
250+
$0.018
More Pricing...
Min: 1 / Mult: 1
221ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2.01mm
1.25mm
-55°C
125°C
AEC-Q200
53K2160

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.036
25+
$0.033
50+
$0.030
100+
$0.030
250+
$0.030
More Pricing...
Min: 1 / Mult: 1
221ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
65T8720

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.017
10+
$0.017
Min: 1 / Mult: 1
221ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
73T6490

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
10+
$0.004
100+
$0.004
1000+
$0.004
5000+
$0.004
More Pricing...
Min: 1 / Mult: 1
221ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
125°C
AEC-Q200
67AC7787

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.038
25+
$0.032
50+
$0.025
100+
$0.020
250+
$0.017
More Pricing...
Min: 10 / Mult: 10
Min: 10 / Mult: 10
221ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
-
14AJ1107

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.212
100+
$0.128
Min: 10 / Mult: 10
Min: 500 / Mult: 10
221ohm
660mW
1206 [3216 Metric]
± 1%
Thick Film
Sulfur Resistant, Anti-Surge
ERJ-UP8 Series
± 100ppm/°C
500V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4175

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.045
25+
$0.038
50+
$0.031
100+
$0.024
250+
$0.023
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
221ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
67AC7664

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.020
25+
$0.017
50+
$0.014
100+
$0.012
250+
$0.012
More Pricing...
Min: 10 / Mult: 10
Min: 10 / Mult: 10
221ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CR Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
24W3479

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.017
10000+
$0.016
Min: 5000 / Mult: 5000
221ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
50M4603

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.662
10+
$0.473
25+
$0.427
50+
$0.383
100+
$0.337
More Pricing...
Min: 1 / Mult: 1
221ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
PCF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
125°C
-
86T3003

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.017
25+
$0.013
50+
$0.010
Min: 10 / Mult: 10
221ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
-
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
58Y6923

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
10000+
$0.021
20000+
$0.018
30000+
$0.016
Min: 10000 / Mult: 10000
221ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
57AC0786

RoHS

Date/Lot Code

NEOHM - TE CONNECTIVITY
Each (Supplied on Full Reel)
Full Reel
1000+
$0.217
2000+
$0.199
Min: 1000 / Mult: 1000
221ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
69AC6127

RoHS

Each (Supplied on Cut Tape)
10+
$0.516
100+
$0.309
1000+
$0.209
Min: 10 / Mult: 10
Min: 500 / Mult: 10
221ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
68Y8101

RoHS

Each (Supplied on Cut Tape)
10+
$0.091
25+
$0.081
50+
$0.052
100+
$0.042
250+
$0.037
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
221ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Thin Film
Precision
WF Series
± 25ppm/°C
25V
1mm
0.5mm
-55°C
155°C
-
43AC3771

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.003
250+
$0.002
500+
$0.002
1000+
$0.002
5000+
$0.002
Min: 10 / Mult: 10
221ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
-
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
69AC6128

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.124
10000+
$0.110
25000+
$0.096
50000+
$0.080
Min: 5000 / Mult: 5000
221ohm
250mW
1206 [3216 Metric]
± 0.1%
Thin Film
Precision
-
± 25ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
-
85Y5398

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.105
100+
$0.092
1000+
$0.088
5000+
$0.084
10000+
$0.080
Min: 10 / Mult: 10
Min: 500 / Mult: 10
221ohm
62.5mW
0402 [1005 Metric]
± 0.1%
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
85Y6306

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.105
100+
$0.060
1000+
$0.042
5000+
$0.030
10000+
$0.028
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
221ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-PA3 Series
± 100ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
29AH4501

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.278
100+
$0.246
1000+
$0.152
5000+
$0.124
10000+
$0.106
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
221ohm
200mW
0603 [1608 Metric]
± 1%
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
24W6987

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.376
10+
$0.299
Min: 1 / Mult: 1
221ohm
166mW
0603 [1608 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
100V
1.6mm
0.85mm
-55°C
155°C
-
23M9952

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.908
10+
$0.795
25+
$0.768
50+
$0.736
100+
$0.719
Min: 1 / Mult: 1
Min: 100 / Mult: 1
221ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
RN73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
90Y7746

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$8.210
10+
$7.830
25+
$7.480
50+
$7.160
100+
$6.760
Min: 1 / Mult: 1
221ohm
62.5mW
0603 [1608 Metric]
± 0.01%
Thin Film
Precision
RU73 Series
± 2ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
90Y7770

RoHS

Date/Lot Code

HOLSWORTHY - TE CONNECTIVITY
Each (Supplied on Cut Tape)
Cut Tape
1+
$7.000
Min: 1 / Mult: 1
221ohm
100mW
0805 [2012 Metric]
± 0.01%
Thin Film
Precision
RU73 Series
± 2ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
34AH2457

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.545
Min: 10 / Mult: 10
Min: 100 / Mult: 10
221ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
1-25 of 216 items
of 9 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK