237ohm Chip SMD Resistors:

174 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistance Tolerance
Resistor Case / Package
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
28W3847

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.035
25+
$0.031
50+
$0.025
100+
$0.021
250+
$0.021
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
237ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
27W3930

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.043
25+
$0.037
50+
$0.030
100+
$0.023
250+
$0.020
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
237ohm
62.5mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
28W4278

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.071
25+
$0.062
50+
$0.050
100+
$0.041
250+
$0.035
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
237ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
27W4573

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.060
25+
$0.050
50+
$0.042
100+
$0.032
250+
$0.030
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
237ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6191

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.440
10+
$0.398
25+
$0.372
50+
$0.345
100+
$0.310
Min: 1 / Mult: 1
Min: 100 / Mult: 1
237ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
25V
1.02mm
0.5mm
-55°C
155°C
-
62W9020

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.080
100+
$0.075
Min: 10 / Mult: 10
Min: 500 / Mult: 10
237ohm
125mW
± 0.1%
0805 [2012 Metric]
Metal Film (Thin Film)
High Reliability
ERA-6A Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
95W6636

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.577
10+
$0.378
25+
$0.355
50+
$0.331
100+
$0.299
Min: 1 / Mult: 1
Min: 100 / Mult: 1
237ohm
62.5mW
± 0.1%
0603 [1608 Metric]
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
85Y5407

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.117
100+
$0.099
1000+
$0.084
5000+
$0.077
10000+
$0.075
Min: 10 / Mult: 10
Min: 500 / Mult: 10
237ohm
62.5mW
± 0.1%
0402 [1005 Metric]
Metal Film (Thin Film)
High Reliability
ERA-2A Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
AEC-Q200
91AH6121

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.855
10+
$0.725
25+
$0.684
50+
$0.643
100+
$0.611
Min: 1 / Mult: 1
237ohm
31.25mW
± 0.1%
0201 [0603 Metric]
Thin Film
Precision
CPF Series
± 25ppm/°C
15V
0.6mm
0.3mm
-55°C
155°C
-
49AK1362

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
25+
$0.002
100+
$0.002
250+
$0.002
500+
$0.002
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
237ohm
63mW
± 1%
0402 [1005 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
49AK1959

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.139
25+
$0.012
50+
$0.012
100+
$0.010
250+
$0.009
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
237ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
-
68AK8042

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
10+
$0.031
25+
$0.030
50+
$0.028
100+
$0.027
250+
$0.027
More Pricing...
Min: 10 / Mult: 10
237ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
200V
3.1mm
1.6mm
-55°C
155°C
-
70AK9739

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$2.130
10+
$1.560
25+
$1.370
50+
$1.310
100+
$1.250
Min: 1 / Mult: 1
Min: 100 / Mult: 1
237ohm
2W
± 1%
1206 [3216 Metric]
Thin Film
High Power
3503 Series
± 50ppm/°C
100V
3.05mm
1.55mm
-55°C
155°C
-
81AC7786

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.021
20000+
$0.020
30000+
$0.018
Min: 5000 / Mult: 5000
237ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.55mm
0.85mm
-55°C
155°C
AEC-Q200
29AC3693

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.069
10000+
$0.049
Min: 5000 / Mult: 5000
237ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
125°C
AEC-Q200
90W3763

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.005
10+
$0.005
Min: 1 / Mult: 1
237ohm
250mW
± 1%
1206 [3216 Metric]
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
52AH2986

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.002
Min: 1 / Mult: 1
Min: 10 / Mult: 1
237ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
53W4569

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.002
10+
$0.002
100+
$0.002
1000+
$0.002
5000+
$0.002
More Pricing...
Min: 1 / Mult: 1
237ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
90W3377

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.004
10+
$0.004
100+
$0.004
Min: 1 / Mult: 1
237ohm
125mW
± 1%
0805 [2012 Metric]
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
73AC1039

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.050
10+
$0.050
25+
$0.050
50+
$0.050
100+
$0.050
More Pricing...
Min: 1 / Mult: 1
Min: 1 / Mult: 1
237ohm
100mW
± 0.1%
0402 [1005 Metric]
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC5452

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.059
10+
$0.059
25+
$0.059
50+
$0.059
100+
$0.059
More Pricing...
Min: 1 / Mult: 1
Min: 10 / Mult: 1
237ohm
200mW
± 0.1%
0805 [2012 Metric]
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
67AH6218

RoHS

Each (Supplied on Cut Tape)
2500+
$0.251
Min: 5000 / Mult: 5000
Min: 5000 / Mult: 5000
237ohm
125mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant, High Reliability
ERA-3V Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
52AH2987

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
237ohm
100mW
± 1%
0603 [1608 Metric]
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
75V
1.6mm
0.85mm
-55°C
155°C
-
67AH0536

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.237
10000+
$0.206
20000+
$0.185
30000+
$0.171
50000+
$0.155
Min: 5000 / Mult: 5000
237ohm
125mW
± 0.1%
0603 [1608 Metric]
Thin Film
Sulfur Resistant, High Reliability
ERA-3V Series
± 25ppm/K
100V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
29AH4507

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.249
100+
$0.137
1000+
$0.082
5000+
$0.064
10000+
$0.059
More Pricing...
Min: 10 / Mult: 10
Min: 500 / Mult: 10
237ohm
200mW
± 1%
0603 [1608 Metric]
Thick Film
High Power, Anti-Surge
ERJ-P03 Series
± 200ppm/°C
150V
1.6mm
0.85mm
-55°C
155°C
AEC-Q200
1-25 of 174 items
of 7 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK