24.3ohm Chip SMD Resistors:

107 Products Found
We offer a wide range of Metal Film, Metal Foil, and Thick Film chip SMD resistors, with resistance values from 0.003Ω to 50GΩ and power ratings from 30mW to 50W.

How do I choose a chip SMD resistor?

Chip SMD resistors are commonly used for pull-up/pull-down operations to ensure a signal is at valid logic level when external devices are removed, voltage divisions, current limiting, and filtering signals at certain frequencies in high-pass/low-pass/band-pass filters. You can use 0Ω resistors as jumpers to disable a sub-section of a circuit. There are three kinds of Chip SMD Resistors:

  1. Thin Film or Metal Film resistors are used in high precision applications like audio, medical, or test equipment. They have lower variation (0.1%-2%), a lower temperature coefficient (5 ppm/K), and are less noisy compared to thick film resistors. However, they are more expensive.
  2. Thick Film resistors are the most common type of resistor, and are used for most applications. They have higher variation (1%-5%), a higher temperature coefficient (50 ppm/K), and are noisier than thin film resistors. If there are no specific performance requirements, thick film resistors are usually the preferred choice.
  3. There are also Metal Foil resistors which provide high rated power and excellent load life stability along with extremely low Temperature Coefficient of Resistance (TCR).

SMD resistor sizes

The shape and size of chip SMD resistors are standardized, with most manufacturers using the JEDEC standards. The size of chip SMD resistors is indicated by a numerical code, such as 0603. This code contains the length and width of the package. So, the imperial code 0603 indicates a length of 0.060" and a width of 0.030".

Although SMD package codes can be given in either imperial or metric units, the imperial code is used more often to indicate the package size. Confusingly, even when the imperial naming convention is used, the metric dimensions are often used during the design of the printed circuit boards (PCBs). In general, you can assume the code is in imperial units, but the dimensions used are in mm. The SMD resistor size used depends primarily on the required power rating, the minimum feature size of the PCB manufacturing, and the limitations of the pick-and-place equipment.

Show More
View
Buyer
Engineer
Manufacturer
Resistance
Power Rating
Resistor Case / Package
Resistance Tolerance
Resistor Technology
Resistor Type
Product Range
Temperature Coefficient
Voltage Rating
Product Length
Product Width
Operating Temperature Min
Operating Temperature Max
Qualification
Packaging
Filter(s) Applied
1 Filter(s) Selected
ComparePrice forQuantity
27W4577

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.039
25+
$0.034
50+
$0.030
100+
$0.024
250+
$0.023
More Pricing...
Total:$0.39
Min: 10 / Mult: 10
Total:$11.50
Min: 500 / Mult: 10
24.3ohm
250mW
0805 [2012 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
95W6641

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.402
10+
$0.298
25+
$0.287
50+
$0.276
100+
$0.265
Total:$0.40
Min: 1 / Mult: 1
Total:$26.50
Min: 100 / Mult: 1
24.3ohm
62.5mW
0603 [1608 Metric]
± 0.1%
Thin Film
Precision Low TCR
CPF Series
± 25ppm/°C
50V
1.6mm
0.85mm
-55°C
155°C
-
73AC7902

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.031
10000+
$0.030
20000+
$0.028
30000+
$0.028
Total:$155.00
Min: 5000 / Mult: 5000
24.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
85Y9773

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.075
100+
$0.049
1000+
$0.045
Total:$0.75
Min: 10 / Mult: 10
Total:$24.50
Min: 500 / Mult: 10
24.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
Precision
ERJ-8EN Series
± 100ppm/°C
200V
3.2mm
1.6mm
-55°C
155°C
AEC-Q200
06AC1701

RoHS

Date/Lot Code

Each (Supplied on Full Reel)
Full Reel
5000+
$0.085
10000+
$0.075
25000+
$0.067
50000+
$0.056
Total:$425.00
Min: 5000 / Mult: 5000
24.3ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
43AC3546

RoHS

Each (Supplied on Cut Tape)
1+
$0.137
250+
$0.107
500+
$0.098
1000+
$0.089
5000+
$0.082
Total:$1.37
Min: 10 / Mult: 10
Total:$49.00
Min: 500 / Mult: 10
24.3ohm
100mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision
MP WF Series
± 25ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
-
23AJ7130

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
10+
$0.214
100+
$0.128
Total:$2.14
Min: 10 / Mult: 10
Total:$64.00
Min: 500 / Mult: 10
24.3ohm
500mW
0805 [2012 Metric]
± 1%
Thick Film
High Temperature
ERJ-HP6 Series
± 300ppm/°C
400V
2.01mm
1.25mm
-55°C
175°C
AEC-Q200
90W3163

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.202
25+
$0.102
50+
$0.066
100+
$0.046
250+
$0.035
More Pricing...
Total:$0.20
Min: 1 / Mult: 1
24.3ohm
100mW
0603 [1608 Metric]
± 1%
Thick Film
Precision
ERJ-3EK Series
± 100ppm/°C
75V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
46AK5140

RoHS

Date/Lot Code

Each
10+
$0.006
Total:$0.06
Min: 10 / Mult: 10
24.3ohm
63mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
RC_L Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
-
29AC5770

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.003
Total:$30.00
Min: 10000 / Mult: 10000
24.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
Precision
ERJ-2RK Series
± 100ppm/°C
50V
1mm
0.5mm
-55°C
155°C
AEC-Q200
29AC3441

RoHS

Each (Supplied on Full Reel)
Full Reel
1+
$0.016
20000+
$0.016
Total:$160.00
Min: 10000 / Mult: 10000
24.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1mm
0.5mm
-55°C
125°C
AEC-Q200
53K2177

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.144
25+
$0.043
50+
$0.041
100+
$0.035
250+
$0.032
Total:$0.14
Min: 1 / Mult: 1
24.3ohm
250mW
1206 [3216 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
200V
3.2mm
1.6mm
-55°C
125°C
AEC-Q200
52K6877

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.139
25+
$0.042
100+
$0.021
250+
$0.020
500+
$0.017
Total:$0.14
Min: 1 / Mult: 1
24.3ohm
100mW
0402 [1005 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.02mm
0.5mm
-55°C
125°C
AEC-Q200
90W3380

RoHS

Each (Supplied on Cut Tape)
Cut Tape
1+
$0.153
10+
$0.048
Total:$0.15
Min: 1 / Mult: 1
24.3ohm
125mW
0805 [2012 Metric]
± 1%
Thick Film
Precision
ERJ-6EN Series
± 100ppm/°C
150V
2mm
1.25mm
-55°C
155°C
AEC-Q200
52AH2792

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.000
Total:$0.00
Min: 1 / Mult: 1
Total:$0.00
Min: 10 / Mult: 1
24.3ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
73AC1051

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.426
10+
$0.265
25+
$0.244
50+
$0.224
100+
$0.203
More Pricing...
Total:$0.43
Min: 1 / Mult: 1
Total:$2.65
Min: 10 / Mult: 1
24.3ohm
100mW
0402 [1005 Metric]
± 0.1%
Thin Film
High Power
RP73P Series
± 25ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
97AC3156

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
1+
$0.993
10+
$0.821
25+
$0.791
50+
$0.761
100+
$0.723
More Pricing...
Total:$0.99
Min: 1 / Mult: 1
Total:$8.21
Min: 10 / Mult: 1
24.3ohm
200mW
0805 [2012 Metric]
± 0.1%
Thin Film
Precision, Sulfur Resistant
RQ73 Series
± 10ppm/°C
100V
2.01mm
1.25mm
-55°C
155°C
AEC-Q200
68AH1208

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.085
10000+
$0.074
20000+
$0.064
30000+
$0.055
Total:$425.00
Min: 5000 / Mult: 5000
24.3ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
52AH2793

RoHS

Each (Supplied on Full Reel)
Full Reel
Pricing is unavailable. Please contact customer services.
24.3ohm
62.5mW
0402 [1005 Metric]
± 1%
Thick Film
Sulfur Resistant
NRC-AS Series
± 100ppm/°C
50V
1.02mm
0.5mm
-55°C
155°C
-
68AH2725

RoHS

Each (Supplied on Cut Tape)
2500+
$0.069
Total:$345.00
Min: 5000 / Mult: 5000
Total:$345.00
Min: 5000 / Mult: 5000
24.3ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
78AH0019

RoHS

Each (Supplied on Full Reel)
Full Reel
20000+
$0.089
30000+
$0.084
50000+
$0.073
Total:$1,780.00
Min: 20000 / Mult: 20000
24.3ohm
31mW
01005 [0402 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-U0X Series
± 300ppm/°C
15V
0.4mm
0.2mm
-55°C
125°C
-
68AH2726

RoHS

Each (Supplied on Full Reel)
Full Reel
5000+
$0.059
10000+
$0.050
20000+
$0.043
30000+
$0.035
Total:$295.00
Min: 5000 / Mult: 5000
24.3ohm
250mW
0603 [1608 Metric]
± 1%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
52K8319

RoHS

Date/Lot Code

Each (Supplied on Cut Tape)
Cut Tape
1000+
$0.020
Total:$400.00
Min: 20000 / Mult: 5000
24.3ohm
125mW
0603 [1608 Metric]
± 1%
Thick Film
General Purpose
CRCW e3 Series
± 100ppm/K
75V
1.6mm
0.85mm
-55°C
125°C
AEC-Q200
43C5619
Each (Supplied on Cut Tape)
1000+
$0.283
Total:$1,132.00
Min: 4000 / Mult: 4000
Total:$1,132.00
Min: 4000 / Mult: 4000
24.3ohm
750mW
2010 [5025 Metric]
± 1%
Thick Film
General Purpose
CRCW Series
± 100ppm/°C
400V
5mm
2.5mm
-55°C
155°C
AEC-Q200
68AH2258

RoHS

Each (Supplied on Cut Tape)
2500+
$0.084
Total:$420.00
Min: 5000 / Mult: 5000
Total:$420.00
Min: 5000 / Mult: 5000
24.3ohm
250mW
0603 [1608 Metric]
± 0.5%
Thick Film
Sulfur Resistant
ERJ-UP3 Series
± 100ppm/°C
150V
1.6mm
0.8mm
-55°C
155°C
AEC-Q200
1-25 of 107 items
of 5 page(s)

Popular Suppliers

MURATA
PANASONIC
VISHAY
MULTICOMP PRO
KEMET
BOURNS
OHMITE
TE CONNECTIVITY
TDK